the tl431 and tl432 are three-terminal adjustable shunt regulators with specified thermal stability over applicable...
Adjustable precision shunt regulator, 2.495 V to 36 V
Adj Shunt Ref IC, 2.5V-36V, 100mA, SOT-89, 125C
Programmable Shunt Voltage Reference IC, 2.44-36V, 100mA, TO-92
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
TL431CDBVTG4 Adjustable Shunt Voltage Reference, 36V, 100mA, SOT-23-5
Adjustable Shunt Voltage Reference, 36V, 2% Tolerance, TO-92 Package
Adjustable Shunt Voltage Reference, 36V, 100mA, MSOP Package
TL431QDCKTG4 Shunt Adjustable Voltage Reference 36V 100mA SOT-23-6
Adjustable precision shunt regulator 8-SOIC -40 to 85
Adjustable Shunt Voltage Reference, 36V, 100mA, TO-243AA, Lead Free
TL431IZ-AP Adjustable Shunt Voltage Reference 36V 2% 100mA TO-92
Shunt Adjustable Voltage Reference, 36V, 100mA, SOT-23-6
Adjustable Shunt Voltage Reference, 36V, 100mA, SOP8, -40°C to 125°C
TL431ACZ-AP Voltage Reference, 0°C to 70°C, 0.010582oz, TO-92 Package
TL431 family - Adjustable precision shunt regulator TO-236 3-Pin
Adjustable precision shunt regulator 5-SOT-23 -40 to 125
NXP TL431BFDT Voltage Reference, Precision, Shunt - Adjustable, AEC-Q100 TL431 Series, 2.495V to 36V, SOT-23-3
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, GREEN, PLASTIC, SOIC-8