TVS Diode 7V Bidirectional 12V Clamping 6.5W DO-214AB
TVS Diode 70V Bi-Dir 1.5kW SMC Surface Mount
Bidirectional TVS Diode, 1.5kW, 7V, SMC, Surface Mount
Bidirectional TVS Diode, 70V, 1.5kW, SMC, Surface Mount
TVS Diode 1.5kW Bidirectional 70V DO-214AB Surface Mount
TVS Diode 7V Bidirectional 12V Clamping 1.5kW 125A DO-214AB SMT
TVS Diode 7V Bidirectional 1.5kW SMC DO-214AB
1.5kW Bidirectional TVS Diode, 7V, DO-214AB, SMD
TVS Diode 70V Bidirectional 1.5kW DO-214AB SMT
70V Bidirectional TVS Diode, 1.5kW, SMC Package
TVS Diode, Bi-Dir, 7V, 1.5KW, SMC, Surface Mount
TVS Diode, Bi-Dir, 70V, 1.5KW, SMC, SMT
TVS Diode, Bi-Dir, 7V, 1.5kW, SMC, SMT
Bidirectional TVS Diode, 70V DC, 1.5kW Peak Pulse Power, DO-214AB
DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor
TVS Diode Bi-Dir 70V 1.5kW SMC Surface Mount
TVS Diode, 1.5kW, 7V Bidirectional, SMC, Surface Mount
TVS Diode, 70V, Bidirectional, 1.5kW, SMC
Bi-Directional Surface Mount Transient Voltage Suppressor, 7V, 1500W, SMC
TVS Diode, Bi-Dir, 70V, 1.5kW, SMC, SMT