Burkert is a leading manufacturer of fluid control and measurement technology. They offer a comprehensive range of valves, sensors, and control systems for various industries, including water treatment, process automation, and life sciences.

Burkert, 1 1200 L/min Flow Controller, Terminal Strip, Analogue, Pulse, Relay, 13 30 V dc
Burkert Solenoid Valve 134434, 2 port , NC, 24 V dc, 3/4in
Burkert Globe Pneumatic Operated Process Valve
B401 10X14 Blk/yel/wht Biling/ Upc Vndr/num 125335/754473729
Burkert Solenoid Valve 134433, 2 port , NC, 230 V ac, 1/2in
SOL VAL 2/2 WS 240VAC 1/4
SOLENOID VALVE BRASS
Burkert Solenoid Valve 164938, 2 port , NC, 230 V ac/dc, 1/2in
Laddawn Laddawn® L1140 Low Density Poly Bag, 8 in x 12 in x 4 mil, Cle
Burkert Flow Controller, Cable Gland, Flow, Relay, Totalizer, 12 30 V dc, 8 Digit LCD
Diaphragm and Pinch Valve Mechanical Stainless Steel Ethylene Propylene Diene Monomer/Polytetrafluoroethylene 10bar
Diaphragm and Pinch Valve Air/Neutral Gas Normally Closed Polypropylene 10bar
REMOTE PROCESS ACTUATION CONTROLSYSTEM AIRLINE
Burkert Solenoid Valve 134177, 3 port , NC, 110 V ac
Burkert Differential for Various Media Pressure Sensor maximum pressure reading 16bar G1/4
Burkert Solenoid Valve Interface Tap 784756
1"WRC SOL VALVE 240 VAC
REMOTE PROCESS ACTUATION CONTROLSYSTEM AIRLINE - SIEMENS ET 200S
Solenoid Valve, 6013-A03,0FFMSGM82-5-024/50-08 *
142690 - Dodge 1040-8MX-36 HT500 BELT