Hittite Microwave Corporation, now part of Analog Devices, was a leading supplier of integrated circuits, modules, and subsystems for radio frequency (RF), microwave, and millimeterwave applications. Their product portfolio included amplifiers, mixers, oscillators, switches, and other components used in telecommunications, defense, aerospace, and test and measurement markets.
SP4T, 0MHz Min, 4000MHz Max, 1 Func, 1.5dB Insertion Loss-Max, GAAS, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, LEADLESS, SMT, 16 PIN
Prescaler, 426 Series, 1-Func, PDSO8, ROHS COMPLIANT, PLASTIC, SMT-8
Wide Band Medium Power Amplifier,
GaAs Double Balanced Mixer, 21-31GHz, 12dB Max Loss, SMT
Single Balanced Mixer
GaAs RF Attenuator, 85°C Max
Voltage Controlled Oscillator, 7800MHz Min, 8800MHz Max, PLASTIC, LEADLESS, QFN-32
SP4T, 0MHz Min, 4000MHz Max, 1 Func, 1.5dB Insertion Loss-Max, GAAS, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, LEADLESS, SMT, 16 PIN
SPDT, 0MHz Min, 3000MHz Max, 1.1dB Insertion Loss-Max, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN
Diversity Switch
RF Amplifier, GaAs, 6-20GHz, 1-Func, SMT, 32-Pin
RF and Baseband Circuit, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8
Wide Band Low Power Amplifier, 1000MHz Min, 12000MHz Max, 1 Func, GAAS, 2.64 X 1.64 MM, 0.10 MM HEIGHT, DIE-5
Phase Detector
Narrow Band Medium Power Amplifier, 2200MHz Min, 2800MHz Max, 1 Func, GAAS, PLASTIC, SMT, 8 PIN
SPDT, 0MHz Min, 3000MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN
Variable Attenuator, 700MHz Min, 3800MHz Max, 2.7dB Insertion Loss-Max, GAAS, MINIATURE, PLASTIC, SMT, MSOP-10
Wide Band Medium Power Amplifier, 1 Func,
Variable Attenuator, 0MHz Min, 13000MHz Max, 4.6dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN
Wide Band Low Power Amplifier, 7000MHz Min, 17000MHz Max, 1 Func, GAAS, DIE-8