Microchip LAN8710A-EZC technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 54mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Number of Channels | 1 |
| Number of LEDs | 4 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN8710A-EZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
