
Schottky barrier diode provides low forward voltage and low capacitance for high-speed switching, line termination, voltage clamping, and reverse-polarity protection. The device uses a planar Schottky structure with an integrated guard ring for stress protection. It is housed in a SOT23 surface-mount plastic package with TO-236AB package equivalence. Electrical ratings include 30 V maximum reverse voltage, 200 mA maximum forward current, and 10 pF maximum diode capacitance at 1 V reverse bias.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BAT54C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Device type | Schottky barrier diode |
| Diode configuration | Common cathode |
| Package version | SOT23 |
| Package name | SOT23 |
| Package dimensions | 2.9 x 1.3 x 1mm |
| Reverse voltage maximum | 30.0V |
| Forward current maximum | 200.0mA |
| Diode capacitance maximum | 10.0pF |
| Capacitance test reverse voltage | 1.0V |
| Reverse current maximum | 2.0uA |
| Reverse current test voltage | 25.0V |
| Automotive qualified | No |
| Mounting type | Surface-mount device |
| Guard ring | Integrated guard ring for stress protection |
| RoHS | Compliant |
| Lead Free | Yes |
| Rhf Indicator | Yes |
| Chemical Content | https://www.nexperia.com/chemical-content/BAT54C.html |
Download the complete datasheet for Nexperia BAT54C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Nexperia BAT54C
Bill of materials for the Olimex ESP32-DevKit-Lipo Rev. B development board, featuring ESP32-WROOM-32D, battery management, and USB-UART circuitry.
Bill of materials for the Olimex LCD-OLinuXino-4.3RTS driver board, featuring a 4.3-inch 480x272 LCD with AR1021 touch controller and AT24C16C EEPROM.
Bill of Materials for the Olimex LCD-DRIVER Rev. B1 board, supporting 7-inch resistive touch displays and compatible with OLinuXino boards like LIME2.
Hardware design and BOM for the Olimex LCD-DRIVER Rev D, supporting 4.3" to 10.1" LCDs with resistive or capacitive touch panels and integrated LED backlight driving.
Bill of Materials for the ESP32-PoE Rev K development board featuring the ESP32-WROVER module, LAN8710A Ethernet PHY, and TPS2376 PoE interface.
Bill of Materials for Olimex LCD-DRIVER Revision D, supporting 4.3-inch resistive touch displays for OLinuXino boards including backlight and controller circuits.
Bill of materials for the LCD-OLinuXino-10RTS driver board featuring the Microchip AR1021 touch controller and AT24C16C EEPROM for 10.1-inch resistive touch displays.
Bill of Materials for the LCD-OLinuXino-7CTS driver board, supporting 7-inch IPS displays with capacitive touch, featuring AT24C16C EEPROM and AP3031 LED drivers.
Bill of materials for the Olimex ESP32-GATEWAY Revision C, featuring the ESP-WROOM-32 module, LAN8710A Ethernet PHY, and CH340T USB-UART interface.
Bill of Materials for the Olimex ESP32-EVB Rev F, an ESP32-based evaluation board featuring Ethernet, CAN bus, Li-Po charging, and dual relays.
Bill of materials for the Olimex LCD-DRIVER Rev B, featuring the AR1021 touch controller and AP3036 backlight driver for 7-inch LCD panels.
Comprehensive bill of materials for the ESP32-PoE-ISO Rev G1, an IoT development board with isolated Power over Ethernet, ESP32-WROOM-32D module, and Ethernet connectivity.
Bill of materials for the OLinuXino 4.3-inch LCD driver board Revision B, featuring the AP3036 LED driver and AR1021 touch controller for 480x272 displays.
Official bill of materials for the Olimex ESP32-S2-DevKit-USB Revision B development board, listing all electronic components and packages.
Schematic for Olimex ESP32-DevKit-LiPo development board, featuring the ESP32-WROOM-32D module, CH340X USB-UART bridge, and integrated LiPo battery charging.
Rev K schematic for the Olimex ESP32-EVB, featuring Ethernet, CAN bus, dual relays, IR transceiver, MicroSD slot, and LiPo charging based on the ESP-WROOM-32 module.
Schematic for the Olimex ESP32-EVB Rev B, an ESP32-based development board featuring Ethernet, CAN bus, dual relays, LiPo charging, and infrared communication.
Schematic for Olimex ESP32-DevKit-Lipo development board featuring the ESP32-WROOM-32D module, Li-Po battery charger, and USB-to-UART interface.
Hardware design for an ESP32-based evaluation board featuring 10/100 Ethernet, CAN bus, IR transceiver, LiPo charging, and dual relays.
Hardware schematic for the ESP32-EVB Rev C, an evaluation board featuring Ethernet, CAN bus, LiPo charging, relays, and infrared communication based on the ESP-WROOM-32 module.