Blue LED Emitter, 20mA, 12V, 16.5mm Diffused Lens
12V Blue LED, 20mA, 100hr Life, -35°C to 65°C, IP67, Wire Leads
1.8" Sunlight Readable TFT LCD, 128x160 Pixels, SPI Interface
Shielded 17-Conductor 28AWG Coaxial Ribbon Cable 300V 1.041mm
AMPHENOL SPECTRA-STRIP 111-2803-008 Ribbon Cable, Spectra Bond Flat, Multiple, 8 Core, 28 AWG
Through Hole Brass Contacts, Tin Lead Plated, Non-Insulated, Swage Termination
30-Conductor 28AWG Ribbon Cable, 300V, 1.3A, 105°C, PVC Jacket, Cable Mount
Conn Eurostyle Block F 3 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™
Conn Eurostyle Block F 3 POS 5.08mm Screw ST Cable Mount 18A/Contact Eurostyle™
Conn Eurostyle Block F 3 POS 5mm Screw ST Cable Mount 18A/Contact Eurostyle™
10C 28AWG 300V PVC Flat Ribbon Cable
LAMP SOCKET FOR T2 11/16 HOLE
Solder tag Tin-plated brass M3 single, 60-2803-11/0031, Osterrath
Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-3
40-Conductor 28AWG Flat Flex Cable, 300V, 35.6mm Width
Conn SOIC Adapter SKT/SKT 28/28 POS 2.54mm/1.27mm ST
10-Conductor Shielded Coaxial Cable, 10foot, 28AWG, 300V
Female Panel Mount Connector, 15A, Brass, Nickel Gold, 1 Contact