Signal relay 24 VDC 730 Ohm 700 mW THD, V23030-A2021-A104, TE Connectivity
4-Gang Logarithmic Potentiometer, 100kR, 10% Tolerance, Panel Mount
Logarithmic Potentiometer 100kR 20% 1-Turn 2-Gang Panel Mount
Carbon Film Potentiometer 100kR 20% Logarithmic Taper 2-Gang 1-Turn
Potentiometers 100K AUDIO 20%
Capacitor, radial 100 nF ±5% 1000 VDC250 VAC, B32653-A104-J, EPCOS
Logarithmic Potentiometer, 100kR, Carbon Film, Through Hole, 50°C
Potentiometer, Carbon Film, 0.025W, 100000ohm, 20V, 20% +/-Tol, 1 Turn(s), 3728, ROHS COMPLIANT
POT 100K OHM 1/40W CARBON LOG
100kR Carbon Film Potentiometer, 20% Tol, 1/20W, 1 Turn, Thru-Hole
Universal housing dark grey 115 x 64 x 34.5 mm Aluminium IP 66 EUROMAS, 01.061203.0/A104, Bopla
Potentiometers PANEL CONTROL
Res Carbon Film POT 100K Ohm 20% 1/20W 1(Elec)/1(Mech)Turn 6mm (9.8 x 12 x 25mm) Pin Bracket Mount/Through Hole
PTV111-4427A-A104 Logarithmic Taper Variable Resistor
Logarithmic 100kR 10% Panel-Mount Variable Resistor
PTV09A-4030F-A104 100kR Carbon Variable Resistor 20% Tolerance Through Hole
PTV09A-4020S-A104 100kR 20% Carbon Variable Resistor
PTV112-4420A-A104 2-Gang 1-Turn 100kR Logarithmic Taper Carbon Film Potentiometer
13-Contact Circular Cable Mount Connector, 14A Max Current
PTC Resettable Fuse 600V 500mA Holder Ceramic