71.5 Ohm Thin Film Chip Resistor 0603 0.1% 75V SMD
0603 Thin Film Resistor 64.9K Ohm 0.1% 0.1W SMD
0603 Thin Film Resistor 187 Ohm 0.1% 0.1W SMD
Res Thin Film 0603 9.42K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R
Resistor; Thin Film; Res 1 Kilohms; Pwr-Rtg 0.1 W; Tol 0.01%; SMT; 0603; Precision
10kR Thin Film Resistor 75V 0.01% Tolerance 0603 SMD/SMT
RCD (RESISTORS COILS DELAYLINES) BLU0603-1001-TT10 Q Surface Mount Chip Resistor, Thin Film, NPS 2-T126B Series, 1 kohm, 100 mW, 0.01%, 75 V
75V 100R Thin Film Resistor 0603 Cut Tape
RESISTOR, PRECISION, 10KOHM, 100mW, 0.01%, FULL REEL; Product Range:BLU Series; Resistance:10kohm; Power Rating:100mW; Resistance Tolerance: 0.01%; Voltage Rating:75V; Resistor Case Style:0603 [1608 Metric]; Packaging:Tape & Reel ;RoHS Compliant: No
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
RESISTOR, PRECISION, 10KOHM, 100mW, 0.01%
Resistor; Thin Film; Res 100 Kilohms; Pwr-Rtg 0.1 W; Tol 0.1%; SMT; 0603; Precision
BLU Series Fixed Resistor 7320 Ohms 0.1% 2-Terminal 0603
Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
THIN FILM CHIP RESISTOR 0603 1.00K 0.1% 25PPM T&R
RESISTOR, PRECISION, 100 OHM, 100mW, 0.01%, FULL REEL; Product Range:BLU Series; Resistance:100ohm; Power Rating:100mW; Resistance Tolerance: 0.01%; Voltage Rating:75V; Resistor Case Style:0603 [1608 Metric]; Packaging:Tape & Reel ;RoHS Compliant: No
Res 0603 15K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD T/R
RESISTORS