Thick Film Chip Resistor 1206 8.2K Ohm 1% 0.25W SMD
Surface Mount Fixed Inductor 760mA 230mR 10uH 10% 1514
Inductor Power Unshielded Drum Core 22uH 10% 100KHz Ferrite 0.5A 0.47Ohm DCR T/R
Inductor Power Unshielded Drum Core 4.7uH 20% 7.96MHz Ferrite 1.04A 0.17Ohm DCR T/R
Inductor Power Unshielded Drum Core 3.9uH 20% 7.96MHz Ferrite 1.15A 0.143Ohm DCR T/R
Inductor Power Unshielded Drum Core 2.2uH 20% 7.96MHz Ferrite 1.28A 0.104Ohm DCR T/R
Inductor Power Unshielded Drum Core 1.5uH 20% 7.96MHz Ferrite 1.5A 0.085Ohm DCR T/R
Surface Mount Fixed Inductor 6.8uH 20% 880mA 100°C
Surface Mount Fixed Inductor 8.2uH 20% 780mA 100°C Lead Free
Sumida CR32NP-391KC Ferrite Inductor 390uH 7.8R 10% 115mA 100kHz Surface Mount
Sumida CR32NP-1R8MC 1.8uH 91mR 1.32A Surface Mount Inductor
Inductor Power Unshielded Drum Core 3.3uH 20% 7.96MHz Ferrite 1.18A 0.137Ohm DCR T/R
Inductor Power Unshielded Drum Core 47uH 10% 100KHz Ferrite 0.33A 0.97Ohm DCR T/R
Surface Mount Fixed Inductor 1uH 72mR 2.1A 100°C
Inductor Power Unshielded Drum Core 56uH 10% 100KHz Ferrite 0.29A 1.25Ohm DCR T/R
Sumida CR32NP-151KC Ferrite Inductor 150uH 3.4R 170mA 10% Surface Mount
Surface Mount Fixed Inductor 82uH 10% 235mA 3mm 3.8mm Nonstandard
Surface Mount Ferrite Inductor 100uH 2.2R 10% 220mA
Sumida CR32NP-2R7MC Surface Mount Fixed Inductor 2.7uH 111mR 20% 1.24A 100°C
Inductor Power Unshielded Drum Core 15uH 10% 100KHz Ferrite 0.635A 0.31Ohm DCR T/R