Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (( 10.6mm 7.2mm 5.45mm)) SMD Signal Relay
24V 2A DPDT Relay, Surface Mount, -40°C to 85°C, 250V AC
Bridge Rectifier Diode, 2A, 200V V(RRM),
Bridge Rectifier Diode, 2A, 400V V(RRM),
Bridge Rectifier Diode, 2A, 50V V(RRM),
Circuit Breaker 1Pole 2A 250VAC
Circuit Breaker Hydraulic Magnetic 3Pole 2A 240VAC
DPDT Relay, 2A, 220V DC, 85°C, Surface Mount
Electromechanical Relay DPDT 2A 5VDC 89.3Ohm Surface Mount
DPDT Relay, 2A, 220V DC, 250V AC, Through Hole Mount, -40°C to 85°C
Electromechanical Relay DPDT 2A 3VDC 64.3Ohm Through Hole
Miniature Relay 2A, coil voltage 3V DC, 2 changeover contact (2C), 1A/30V DC, 0.3A/125VAC
Electromechanical Relay DPDT 2A 3VDC 64.3Ohm Surface Mount
SIGNAL RELAY Through Hole Std Type 3V 32.1Ω 280mW DIP-8
Fuji Electric FTR-C1GA003G DPDT Relay, 2A, 220V DC, 85°C
DPDT Relay, 2A, 220V DC, 250V AC, 85°C, Surface Mount
Signal Relay 4.5VDC 2A DPDT(10.6x5.7x9.7)mm SMD
Signal relay latching type 5V 2A 2c 125R
Power Relay 12VDC 2A DPDT(14.9x7.4x9.1)mm THT