Res Thin Film 1206 82.5K Ohm 1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R
Omron A22R-FY-10M Round Button Flush Switch 10A 120V AC IP65
RES SMD 69.8K OHM 1% 1/8W 0805
RES SMD 200K OHM 1% 1/10W 0603
Panel Mount Pushbutton Switch, Round, 10A, 24V, 10mA, 500000Cycles
Switch Indicators 100VAC 8mA LED Screw Panel Mount with Threads
24V 10A Panel Mount On-Off Switch with Yellow LED Illumination
Switch Push Button N.O./N.C. DPST Round Button 10A 440VAC 380VDC Alternate Contact Screw Panel Mount
SKF 4 Hole Flanged Bearing Unit, FY 20 TF
SKF 4 Hole Flanged Bearing Unit, FY 15 TF
SKF 4 Hole Flanged Bearing Unit, FY 30 TF
Thin Film Resistors 1/10watts 8.2K 1%
Thin Film Resistors - SMD 1/10watts 62K 1%
Pushbutton Switches Mexla
24V 40mA Panel Mount Pushbutton Switch with Diffused Yellow Lens
Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Omron A22-FY-11M Panel Mount Pushbutton Switch, 24V DC, 10A, 440V AC, IP65
24V 10A 500kCycle DPST Panel Mount Switch