TVS Diode, 5.6V DC, Unidirectional, 2-Ch, SOT-416
Pulse Transformers PULSE
AC/DC Power Supply Single-OUT 36V 6.11A 400W 26-Pin
36V 400W AC/DC Regulated Power Supply
8A DPST-NO Safety Relay, 110VDC Coil, 400VAC Switching, Through Hole Mount
DPST-NC Safety Relay, 8A, 110VDC, 200W, Through Hole Mount
DPST-NO Safety Relay, 8A, 110VDC Coil, 400VAC Switching, Through Hole
8-Channel DPDT Safety Relay, 110V Coil, 200W, Through Hole Mount
8A DPDT Safety Relay, 110V Coil, 200W, Through Hole Mount
Zener Diode 5.3V 6.11A 150°C SC-75 3-Pin
Cap Aluminum 2200uF 350V 20% (45 X 100mm) 0.065 Ohm 6110mA 3000 hr 105C Bulk
Tantalum Capacitor 27uF 10VDC 5% Through Hole Axial
Tantalum Capacitor 6.8uF 50VDC 10% Through Hole Axial
Cap Tant Solid 6.8uF 50V 10% (7.34 X 17.42mm) Axial (0.1%FR) 125°C T/R