24-Bit 4-Ch Sigma-Delta ADC, 3.05MS/s, SPI, 5V, TSSOP
145MHz Op Amp, 180V/µs Slew Rate, 100dB CMRR, 1-Ch, R Package
10-Bit Quad Voltage Output DAC, 143KS/s, I2C, 2.5-5.5V
10MHz Instrumentation Amplifier, 100dB CMRR, 15V, MSOP
10MHz Instrumentation Amplifier, 15V, 98dB CMRR, 30V/µs Slew Rate, MSOP
Quad SPST Switch, 170MHz BW, 1.5Ω Ron, iCMOS, TSSOP
4-Ch SPST CMOS Multiplexer, 680MHz BW, ±5V Dual Supply
16-Ch 14-Bit Voltage-Output DAC, Serial Input, 5V, 125KS/s
12-Bit Quad DAC, 125KS/s, Parallel Interface, Voltage Output
10-Bit Octal Voltage Output DAC, Parallel Interface, 143KS/s
8-Bit Dual Voltage Output DAC, Parallel Interface, 833KS/s
Instrumentation Amplifier, 825kHz BW, 80dB CMRR, 18V, SOIC
16-Ch 16-Bit Serial DAC, Voltage Output, SPI Interface
12-Bit Dual DAC, 333KS/s, I2C, Voltage Output, MSOP
12-Bit Octal DAC, Parallel Interface, 125KS/s, Voltage Output
12-Bit Quad Voltage DAC, 125KS/s, I2C, 4 Ch, 2.5-5.5V
10-Bit Voltage-Output DAC, 143KS/s, I2C/Serial, 2.5-5.5V, 150uA
1-Ch TTL/CMOS Comparator, 40ns, 2.5-5.5V, 50dB PSRR/CMRR
12-Bit DAC, 125KS/s, Parallel Interface, Single Voltage Output
12-Bit DAC, 17KS/s, SPI, Unipolar Voltage Output, 5V