Green LED Emitter, SMD, 562nm, 40mA, 120° Viewing Angle
Blue Chip LED 472nm 2-Pin 0402 SMT
0603 White LED Emitter, 5600K, 160/130°, 15mA, 3.8V
Blue GaN Uni-Color Standard LED, Top Mount, -55 to 100°C
Osram Opto LT Y87S-N1P2-35 Green LED, 528 nm, Rectangle Lens SMD package
Standard LEDs - SMD Pure Green, 560nm 71mcd, 30mA
LED GREEN CLEAR SMD R/A
0.15lm 0402 Surface Mount LED, Blue Diffused Rectangular
PointLED Blue 470nm 49.5mcd 120° Round Flat SMD/SMT
Conn FOMC Single Mode Multifiber RCP Crimp ST Panel Mount 1dB
FIREFLY LED, Blue
Conn FOMC Single Mode Multifiber PL Crimp ST Cable Mount 1dB
LED Uni-Color Green 562nm 2-Pin PLCC T/R
CHipLED 0402 Surface Mount LED, 0.15lm, 49.5mcd, 170°