TVS Diode 130V Bidirectional 1.5kW DO-214AB Surface Mount
1.5kW 130V Bidirectional TVS Diode, SMC, 265V Clamp
1.5kW Bidirectional TVS Diode, 130V, DO-214AB, 200A Surge
130V Bidirectional TVS Diode, 209V Clamp, 7.2A Peak, DO-214AB
1.5kW 130V Bidirectional TVS Diode, SMC, 2-Pin
1500W TVS Diode, 130V, Bi-Dir, SMC, Surface Mount
TVS Diode, 130V, 1.5kW, Bi-Dir, SMC, Surface Mount
TVS Diode, Bi-Dir, 130V, 1.5KW, SMC, SMT
TVS Diodes - Transient Voltage Suppressors 1500W TVS Bidirectional
TVS Diode 1.5kW Bidirectional 130V SMC
Bidirectional TVS Diode 130V 5W SMC DO-214AB
1.5kW 130V Bidirectional TVS Diode, DO-214AB, Surface Mount
TVS Diode, 1.5kW, 130V Bidirectional, SMC
Single Zener Diode 130V 1uA 209V 7.2A SMC-2
Zener Diode 130V 7.2A 1.5kW Surface Mount
MULTICOMP SMCJ130CA TVS Diode, TVS, SMCJ Series, Bidirectional, 130 V, 209 V, DO-214AB, 2 Pins
Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Zener Diode Bidirectional 130V 1uA 150°C SMC Surface Mount
DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMC, 2 PIN, Transient Suppressor