TVS Diode, 26V, 1.5kW, Bidirectional, DO-214AB, SMT
Bidirectional TVS Diode, 26V, 1.5kW, DO-214AB, Surface Mount
TVS Diode, 1.5kW, Bidirectional, 26V, SMC, 590pF, 42.1V Clamp
TVS Diode 1.5kW Bidirectional 26V DO-214AB Surface Mount
1.5kW Bidirectional TVS Diode, 26V VRWM, SMC, 2-Pin
TVS Diode 26V Bidirectional 1.5kW SMC DO-214AB
TVS Diode, Bi-Dir, 26V, 1500W, SMC, Surface Mount
TVS Diode Bi-Dir 26V 1.5KW SMC SMT
TVS Diode, Bi-Dir, 26V, 1.5kW, SMC, Surface Mount
TVS Diode, 1.5kW, 26V Bidirectional, SMC, Surface Mount
Bidirectional TVS Diode, 26V, 42.1V Clamping, SMC Package
TVS Diode, Bi-Dir, 26V, 1500W, SMC, DO-214AB, Surface Mount
TVS Diode, Bi-Dir, 26V, 1500W, SMC, SMT
Zener Diode 26V 35.7A 1.5kW Surface Mount SMCJ-HR
Trans Voltage Suppressor Diode,
Trans Voltage Suppressor Diode
TVS Diode, 1.5kW, 26V, Bidirectional, DO-214AB, Surface Mount
TVS Diode, 1.5kW, 26V, Bidirectional, DO-214AB
Transient Voltage Suppressor Diode 26V 1500W 2-Pin DO-214AB
BIDIRECTIONAL TRANSIENT VOLTAGE SUPPRESSOR DIODE 26V 1500W 2-Pin DO-214AB