TVS Diodes - Transient Voltage Suppressors 1500W TVS Unidirectional
Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Trans Voltage Suppressor Diode,
TVS Diode Uni-Dir 51V 1.5kW SMC DO-214AB
51V Uni-Directional TVS Diode, 1.5kW, DO-214AB, Surface Mount
TVS Diode Uni-Dir 51V 1.5KW SMC
TVS Diode Uni-Dir 51V 1.5kW SMC DO-214AB SMT
TVS Diode 51V Unidirectional 1.5kW DO-214AB SMT
TVS Diode, 1.5kW, 51V VRWM, Unidirectional, SMC
Trans Voltage Suppressor Diode
Diode TVS Single Uni-Dir 51V 1.5KW 2-Pin SMC Bulk
TVS Diode, 1.5kW, 51V, Unidirectional, DO-214AB, SM
TVS Diode 1.5kW Unidirectional 51V SMC Surface Mount
Diode TVS Single Uni-Dir 51V 1.5KW 2-Pin SMC T/R
TVS Diode Uni-Dir 51V 1500W SMC J-Lead SMT
TVS Diodes - Transient Voltage Suppressors 1.5KW 51V 5% Unidir
Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor