M12 Stainless Steel Pressure Relief Vent, M12x1.5, Screw Thread, IP69K
WELLER PT-O8. Soldering Iron Tip, Round, 0.8 mm
PFM DIGITAL FLOW SWITCH with Integrated Display
UD Series 150 uF 25 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
PC Series 10 uF 100 V 105°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap
Ring terminal + heatshrink Cross section (max.)=2.5 mm² Hole Ø=8.3 mm Partially insulated Blue Conrad 93014c274 30 pc(s)
Ring terminal 4x screw Cross section (max.)=25 mm² Hole Ø=8.5 mm
Ring terminal 2x screw Cross section (max.)=16 mm² Hole Ø=8.5 mm
SL Series 47 uF 25 V 85°C Ø8 x 7 mm LS=3.5 mm Radial Aluminum Electrolytic Cap
Screw Connector Accessory, Thermoplastic, Black
Vent Connector, Black, No Nut
Ring terminal + heatshrink Cross section (max.)=2.50 mm² Hole Ø=8 mm
CD Series 22 uF 35 V 105°C Ø8 x 10 mm SMT Aluminum Electrolytic Cap
UD Series 220 uF 35 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
UX Series 100 uF 10 V 105°C Ø8 x 6.2 mm SMT Chip Aluminum Electrolytic Cap
UR Series 47 uF 35 V 85°C Ø8 x 6.2 mm SMT Chip Aluminum Electrolytic Cap
Ring terminal Cross section (max.)=6 mm² Hole Ø=8.5 mm Partially insulated Yellow Vogt Verbindungstechnik 3665A 1 pc(s)
Ring terminal Cross section (max.)=2.5 mm² Hole Ø=8.5 mm Partially insulated Blue Vogt Verbindungstechnik 3641A 1 pc(s)
DC kabel siec wtyczka otwarta 2, 1mm
2.5MM Skt Adaptor Cable