Photoelectric Sensor, Rectangular, Flange Mount, HERMETICALLY SEALED PACKAGE

SWITCH, ROUND, GREEN; SVHC:No SVHC (15-Jun-2015); Contact Configuration:SPST-1NO / 1NC; Switch Operation:Off-(On); Contact Voltage AC Nom:250V; Contact Voltage DC Nom:50V; Contact Current Max:10A; Switch Terminals:Solder; Product Range:49-59 Series; Actuator / Cap Colour:Green; Actuator Type:Round; Bezel Diameter:19.8mm; Colour:Green; Contact Current @ Contact Voltage AC Max:10A; Contact Current AC Max:400mA; Contact Current DC Max:100mA; Contact Current Rating:10A; Contact Resistance:25mohm; Contact Voltage AC Max:250V; Contact Voltage DC Max:50V; Dielectric Strength VDC:1kV; Double Flat Panel Cut-out Diameter:16mm; External Depth:16mm; External Length / Height:23.1mm; Flammability Rating:UL94V-0; IP Rating:IP67; No. of Electrical Operations:100000; No. of Mechanical Operations:10000000; Operating Temperature Max:135°C; Operating Temperature Min:-55°C; Panel Cutout Diameter:16mm