Series = 423 / Mounting Type = Cable Mount / Contact Material = Brass / Contact Plating = Silver / Operating Temperature Max. °C = 95 / Operating Temperature Min. °C = -40 / Combustibility Class = UL 94 V-0 / Voltage Rating V = 250 / Coupling Method = Screw / Cable Entry Max. mm = 6 / Contact Gender = Plug / Cable Entry Min. mm = 4 / Contact Termination Type = Solder / IP Rating = IP67 / Shell Plating = Nickel / Shell Type = Plug / Approvals = UL / Shell Material = Brass / Body Orientation = Straight / Contacts = 5 / Current Rating A = 6
Series = 423 / Mounting Type = Cable Mount / Contact Material = Brass / Contact Plating = Silver / Operating Temperature Max. °C = 95 / Operating Temperature Min. °C = -40 / Combustibility Class = UL 94 V-0 / Voltage Rating V = 60 / Coupling Method = Screw / Cable Entry Max. mm = 6 / Contact Gender = Plug / Cable Entry Min. mm = 4 / Contact Termination Type = Solder / IP Rating = IP67 / Shell Plating = Nickel / Shell Type = Plug / Approvals = UL / Shell Material = Brass / Body Orientation = Straight / Contacts = 5 / Current Rating A = 6