NEON INDICATOR, GRN; Supply Voltage:250V; Lamp Base Type:-; Illumination Colour:Green; Mounting Hole Dia:9.5mm; Lens Shape:-; Current Rating:20mA; Product Range:-; SVHC:No SVHC (15-Jun-2015); Base Type:Solder Terminal; Colour:Green; External Length / Height:59.2mm; Lens Diameter:12mm; Panel Cutout Diameter:9.5mm; Panel Thickness Max:2.8mm; Supply Voltage V AC:250V

EXTENSION LEAD, 4WAY, 3M; Connector Type A:Mains Plug, UK; Connector Type B:Mains Socket, UK, x 4; Cable Length - Imperial:-; Cable Length - Metric:-; Jacket Colour:-; Product Range:-; Lead Length:3m; Power Cord Connector A:Mains Plug, UK; Power Cord Connector B:Mains Socket, UK, x 4; Voltage Rating V AC:250V
FUSE, FAST 1.25A; Voltage Rating V AC:250V; Fuse Current:1.25A; Breaking Capacity Current AC:35A; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:-; Blow Characteristic:Fast Acting; Product Range:191 Series; Case Material:Glass; Fuse Type Blowing Characteristic:Fast Acting
Thermal Circuit Breaker; Current Rating:15A; Voltage Rating, AC:250V; Voltage Rating, DC:50V; Mounting Type:Panel; Terminal Type:Quick Connect
HEADER, PCB, STRAIGHT, 5.08MM, 12WAY; Product Range:-; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:12; Pitch Spacing:5.08mm; Contact Plating:Gold Plated Contacts; Contact Material:-; No. of Rows:1; Colour:Grey; Contact Termination:Through Hole Vertical; Current Rating:12A; Flammability Rating:UL94V-0; Length:62.96mm; Temperature Max:85°C; Voltage Rating V AC:250V
WIRE, 7/02-A WHITE 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Conductor Size AWG:-; Conductor Area CSA:0.22mm²; Jacket Material:PTFE (Polytetrafluoroethylene); Conductor Material:Copper; External Diameter:0.96mm; No. of Max Strands x Strand Size:7 x 0.2mm; SVHC:No SVHC (20-Jun-2013); Conductor Make-up:7/0.2mm; Conductor Plating:Silver; Current Rating:6A; Operating Temperature Max:200°C; Operating Temperature Min:-55°C; RMS Load Voltage Max:250V; Standard:BS2G210/MIL-W16878D Type E; Voltage Rating V AC:250V; Wire Size:24AWG