200mA 100V Rectifier Diode, SOT-323, Surface Mount
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM)
Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, PLASTIC PACKAGE-3
Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, SOT-323, 3 PIN
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC PACKAGE-3
Diodes - General Purpose, Power, Switching 200mA 100V
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
DIODE GEN PURP 100V 200MA SOT323
DIODE, FAST RECOVERY, 400mA, 120V, SOT-23; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:120V; Forward Current If(AV):400mA; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:50ns; Diode Case Style:SOT-23 ;RoHS Compliant: Yes
Rectifier Diode, 120V, 200mA, SOT-23-3, Surface Mount
Diodes - General Purpose, Power, Switching Switch Diode 200mA,100V,50ns
Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, VPS05161, 3 PIN
Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
Diode, Small Signal; 200 mA @ 25 degC; 1.25 V (Max.); 250 mW @ 25 degC; 430 deg
Small Signal Diode, Single, 100 V, 200 mA, 1.25 V, 50 ns, 1 A
Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, SOT-23, 3 PIN
Rectifiers 200mA 120V
BAS19 - High-voltage switching diode TO-236 3-Pin