RELAY REED SPDT 250MA 24V
Reed Relay 12VDC 500Ohm 0.25A SPDT(19.5x7.62x5.9)mm THT Dry
RELAY REED SPDT 250MA 5V
RELAY REED SPDT 250MA 12V
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 1m 4-Pin
Photoelectric Sensors NPN Diffuse 1M DC Pr ewrd Plstc
3W DC/DC Converter, Dual Output, 15V/-15V, 100mA, 9-18VDC In, Isolated
3W DC/DC Converter, 12V/-12V, 125mA, 9-18V In, DIP, Isolated
3W Isolated DC/DC Converter, 15/-15V, 3W, 9-18Vdc In, DIP
3W DC/DC Converter, 12V/-12V, 125mA, 9-18V In, Isolated, DIP
3W DC/DC Converter, 15V/-15V, 3W, 9-18VDC In, DIP
12/-12 Vdc, 0.125/-0.125 A, 3 W, 9~18 Vdc Input Range
12/-12 Vdc, 0.083/-0.083 A, 2 W, 9~18 Vdc Input Range
15/-15 Vdc, 0.067/-0.067 A, 2 W, 9~18 Vdc Input Range
DAVICO D 16-6 CRIMP TERMINAL, RING, 16-M6, PK10
DIODE GEN PURP 50V 1A T1
WELLER D10 Soldering Nozzle, Hot Air