ADAPTER DIFFUSION PLATE
CCFL Inverter Single Lamp 30kHz 5-Pin
Duracell 6V NiMH Rechargeable Battery Various Cameras
CCFL BACKLIGHT INVERTER; External Depth: 15mm; External Length / Height: 6mm; Input Current: 0.18A; Temp, Op. Max:...
INVERTER, CCFL, BACKLIGHT; External Depth: 20mm; External Length / Height: 12.5mm; Input Current: 0.36A; Temp, Op....
CCFL BACKLIGHT INVERTER
INVERTER, CCFL, BACKLIGHT
INVERTER, GRAPHIC LCD; External Depth: 22mm; External Length / Height: 11.6mm; External Width: 90mm; Input Voltage: 5V
INVERTER, LCD, DC/AC; External Depth: 11mm; External Length / Height: 101mm; External Width: 159.4mm; Power Rating:...
DIN RAIL MOUNT KIT, 2 & 4PORT HUB; Accessory Type:DIN Rail Mount Kit; For Use With:2 & 4 Port Hubs ;RoHS Compliant: Yes
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-10C4, DIP-8
INVERTER, GRAPHIC, LCD; External Depth: 20mm; External Length / Height: 10mm; External Width: 90mm; Input Voltage: 5V
Push-On Terminal
Power Line Choke Wirewound 10uH 10% 21.2A 9mOhm DCR RDL Bulk
Brass Crimp Terminal, 10-12 AWG, Female, Non-Insulated, Tin Plated
Quick Disconnect Terminal 14-16AWG Brass F 14.5mm Tin Bottle