Half-Inch Diameter Process Sealed Rotary Switch; no positions: 2 ~ 12; index stops: Adjustable; no decks: 1; no poles per deck: 1; Poles: SP12T; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Knob; actuator length: 14.30mm; angle of throw: 30?; contact material: Phosphor Bronze; contact finish: Gold; Mounting Type: Panel Mount, Through Hole; Termination Style: PC Pin; Features: Process Sealed; depth behind panel: 10.10mm; Rating: 0.4
Switch Key Lock ON ON SPDT 90° Flat Key 20VDC 0.4VA PC Pins 10000Cycles Thru-Hole

KEYLOCK, SPDT, 90°, ON-ON; Contact Configuration:SPDT; Switch Operation:On-Off; Angle of Throw:-; No. of Switch Positions:-; Contact Voltage AC Nom:-; Contact Voltage DC Nom:-; Contact Current Max:-; Switch Terminals:-; Product Range:MRK Series; SVHC:No SVHC (15-Jun-2015); Contact Current Rating:20mA; Contact Resistance:200mohm; Contact Voltage DC Max:20V; DC Power:0.4W; Dielectric Strength VAC:250V; External Depth:17.7mm; External Length / Height:16.3mm; External Width:24.1mm; Indexing Angle:90°; Insulation Resistance:100Mohm; Lead Spacing:2.54mm; No. of Mechanical Operations:10000; No. of Positions:2; Operating Temperature Max:-25°C; Operating Temperature Min:70°C; Shaft Diameter:12mm; Terminal Type:PCB; Termination Method:Through Hole