Half-Inch Diameter Process Sealed Rotary Switch; no positions: 2 ~ 6; index stops: Adjustable; no decks: 1; no poles per deck: 2; Poles: DP6T; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Knob; actuator length: 14.30mm; angle of throw: 30?; contact material: Phosphor Bronze; contact finish: Gold; Mounting Type: Panel Mount, Through Hole; Termination Style: PC Pin; Features: Process Sealed; depth behind panel: 10.10mm; Rating: 0.4

Rotary Switch, 6 Positions, DP6T, On-off, Circular, 14 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight