12 Vdc, 0.083 A, 1 W, 4.5~5.5 Vdc Input Range
15 Vdc, 0.067 A, 1 W, 4.5~5.5 Vdc Input Range
9 Vdc, 0.11 A, 1 W, 4.5~5.5 Vdc Input Range
5V 1W Isolated DC/DC Converter, Board Mount, SMD
3.3 Vdc, 0.303 A, 1 W, 4.5~5.5 Vdc Input Range
24 Vdc, 0.042 A, 1 W, 4.5~5.5 Vdc Input Range
15/-15 Vdc, 0.033/-0.033 A, 1 W, 4.5~5.5 Vdc Input Range
5/-5 Vdc, 0.1/-0.1 A, 1 W, 4.5~5.5 Vdc Input Range
5 Vdc, 0.2 A, 1 W, 21.6~26.4 Vdc Input Range
5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range
5 Vdc, 0.2 A, 1 W, 2.97~3.63 Vdc Input Range
PES1-S5-S12-M-TR
PES1-S5-S24-M-TR
PES1-S5-S15-M-TR
Isolated DC/DC Converter, 1W, 5Vout, 200mA, 4.5-5.5V, SMD
Isolated DC/DC Converter, 1W, 5V Out, 10.8-13.2V In, SMT
1W DC/DC Converter, 9V Out, 3kV Isolation, 4.5-5.5V In, SMD
1W 5V Isolated DC/DC Converter, 21.6-26.4V In, 3kV Isolation, SMD
DC/DC Converter 1W 5V 1-OUT Board Mount INDUSTRIAL
DC/DC CONVERTER 3.3V 1W