32-Mbit High-Temp Flash Memory with Serial Peripheral Interface (SPI) Bus 14-CFP -55 to 210
32-Mbit High-Temp Flash Memory with Serial Peripheral Interface (SPI) Bus 0-XCEPT -55 to 210
LAMP INCAND RT-1.5 TELE SLD 28V
STEPPER MOTOR 2-PHASE; Coil Type:Bipolar; Torque Max:3.3N-m; Current Rating:6A; No. of Phases:Two; Resistance:290mohm; Inductance:1.7mH; Inertia:8.09oz-in ; Product Range:- ;RoHS Compliant: Yes
Ferrite Cable Cores Solid Flat Ferrite Shock Mount Adhesive
STEPPER MOTOR 2-PHASE; Coil Type:Unipolar; Torque Max:9N-m; Current Rating:6A; No. of Phases:Two; Resistance:460mohm; Inductance:3.8mH; Inertia:24.6oz-in ; Product Range:- ;RoHS Compliant: Yes
STEPPER MOTOR; Coil Type:Bipolar; Torque Max:-; Current Rating:2A; No. of Phases:Two; Resistance:2.2ohm; Inductance:15mH; Inertia:8.09oz-in ; Product Range:-; NEMA Size:34; Shaft Configuration:Bipolar; Step Resolution:1.8 ;RoHS Compliant: Yes
STEPPER MOTOR 2-PHASE; Coil Type:Bipolar; Torque Max:6.4N-m; Current Rating:4A; No. of Phases:Two; Resistance:830mohm; Inductance:6.4mH; Inertia:16.4oz-in ; Product Range:- ;RoHS Compliant: Yes
Ferrite Core Rectangular Solid with Adhesive 28-Material
Ferrite Core Solid Core 28-Material
STEPPER MOTOR 2-PHASE; Coil Type:Bipolar; Torque Max:3.3N-m; Current Rating:4A; No. of Phases:Two; Resistance:560mohm; Inductance:3.7mH; Inertia:8.09oz-in ; Product Range:- ;RoHS Compliant: Yes
Single Color LED
Conn Shrouded Header HDR 28 POS 1.5mm Solder RA SMD T/R
XLR Connectors 2X2P MODULE M17X1
CONTROL LIQ LEVEL 240/415VAC DIN
Switching Power Supplies 250W 5V @ 50A