800V 17A N-Channel MOSFET, 290mR Rds(on), TO-220
800V 17A N-Channel MOSFET TO-220
BELT, WEDGE SPA 1700 MM; Material:-; External Depth:10mm; Length:-; Internal Diameter:-; External Width:13mm; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Pitch Length:1700mm; Standard:ISO4184, DIN7753, BS3790 and RMA IP22
BELT, WEDGE SPA 1750 MM; Material:-; External Depth:10mm; Length:-; Internal Diameter:-; External Width:13mm; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Pitch Length:1750mm; Standard:ISO4184, DIN7753, BS3790 and RMA IP22
DIP Slide Switch, SPST, 10 Pos, 20V, 100mA, Through Hole
BELT, WEDGE SPA 1500 MM
800V 11A N-Channel MOSFET TO-220
BELT, WEDGE SPA 1250 MM; Material:-; External Depth:10mm; Length:-; Internal Diameter:-; External Width:13mm; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Pitch Length:1250mm; Standard:ISO4184, DIN7753, BS3790 and RMA IP22
BELT, WEDGE SPA 1320 MM
BELT, WEDGE SPA 1400 MM
BELT, WEDGE SPA 1800 MM - External Depth:10mm; External Width:13mm; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Pitch Length:1800mm;
BELT, WEDGE SPA 1060 MM
SPA Section Wrapped Wedge Belt 1450mm L
Slide DIP Switch, 10 Pos, SPST, 100mA, 20V, Through Hole
BELT, WEDGE SPA 1850 MM; Material:-; External Depth:10mm; Length:-; Internal Diameter:-; External Width:13mm; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Pitch Length:1850mm; Standard:ISO4184, DIN7753, BS3790 and RMA IP22
BELT, WEDGE SPA 1900 MM; Material:-; External Depth:10mm; Length:-; Internal Diameter:-; External Width:13mm; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Pitch Length:1900mm; Standard:ISO4184, DIN7753, BS3790 and RMA IP22
SPA Section Wrapped Wedge Belt 1180mm L
Rectifiers 15A, 200V
Cap Aluminum Polymer 150uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C Automotive Bulk
Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, FULL PACK-3