Low-loss power distribution switch provides one active-high controlled high-side channel. The device operates from a 2.4 V to 5.5 V supply and has an 80 mΩ typical on-resistance. Protection functions include overcurrent protection, short-circuit protection, over-temperature protection, reverse-current blocking, and output discharge. The part is supplied in a SOT-23-5 package for power distribution switch and load-driver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silergy SY6280AAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | Low Loss Power Distribution Switch |
| Switch Type | High Side Switch |
| Number of Channels | 1 |
| Control Input Logic | Active High |
| Operating Voltage | 2.4 to 5.5V |
| On Resistance | 80mΩ |
| Operating Temperature | -40 to +125°C |
| Protection Features | Overcurrent protection; short-circuit protection; over-temperature protection; reverse-current blocking; output discharge function |
| Package | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Standard Pack Quantity | 3000pcs/reel |
| ECCN | EAR99 |
Download the complete datasheet for Silergy SY6280AAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Silergy SY6280AAC
Comprehensive Bill of Materials for the A20-OLinuXino-MICRO Rev L, featuring Allwinner A20 SoC, AXP209 PMIC, LAN8710A Ethernet, and DDR3L memory configurations.
Bill of materials for the A20-OLinuXino-MICRO Revision J1, an Allwinner A20-based single-board computer featuring Ethernet, HDMI, SATA, and DDR3L memory.
Bill of materials for the ESP32-S2-DevKit-Lipo board, featuring the ESP32-S2-WROVER module, LiPo charger, USB-to-serial bridge, and peripheral components.
Bill of Materials for the Olimex A64-OLinuXino Rev E industrial SBC, featuring the Allwinner A64 SoC, 2GB DDR3 RAM, 8GB eMMC, and Gigabit Ethernet connectivity.
Bill of Materials for the A64-OLinuXino Revision E single board computer, featuring the Allwinner A64 processor, 1GB RAM, and AXP803 power management.
Comprehensive bill of materials for the A64-OLinuXino Rev E single board computer, featuring the Allwinner A64 SoC, DDR3 RAM, and Gigabit Ethernet.
Detailed bill of materials for the A64-OLinuXino Rev G single-board computer featuring Allwinner A64 SoC, 1GB DDR3 RAM, 16GB eMMC, and Gigabit Ethernet.
Bill of Materials for the A64-OLinuXino single-board computer revision G1, featuring the Allwinner A64 SoC, DDR3 memory, and Gigabit Ethernet controller.
Bill of materials for the A64-OLinuXino Rev E single-board computer, featuring the Allwinner A64 processor, DDR3 RAM, Gigabit Ethernet, and power management ICs.
Official Bill of Materials for the A64-OLinuXino Revision A board, specifying Allwinner A64 SoC, AXP803 PMIC, RTL8723BS wireless module, and associated electronic components.
Bill of Materials for the A64-OLinuXino Revision E single-board computer, featuring 1GB DDR3 RAM, 16GB eMMC, Allwinner A64 SoC, and RTL8723BS WiFi/BT module.
Bill of materials for the Olimex A64-OLinuXino Rev G1 single-board computer featuring the Allwinner A64 processor, 1GB DDR3 RAM, and 16MB SPI flash.
Bill of materials for the A64-OLinuXino Rev E single-board computer featuring the Allwinner A64 processor, 1GB DDR3 RAM, and 4GB eMMC flash memory.
Official bill of materials for the Olimex ESP32-S2-DevKit-USB Revision B development board, listing all electronic components and packages.
Bill of materials for the A64-OlinuXino Revision E, an industrial-grade single-board computer with 2GB DDR3 and 16GB eMMC based on the Allwinner A64 SoC.
Detailed bill of materials for the Olimex A20-OLinuXino-MICRO Rev K single-board computer, featuring the Allwinner A20 SoC and AXP209 power management unit.
Hardware schematic for Olimex ESP32-S2-DevKit-USB, featuring ESP32-S2-WROVER, USB-OTG support, LiPo battery charging, and WS2812S RGB LED for IoT development.
Hardware schematic for Olimex ESP32-S2-DevKit-LiPo featuring the ESP32-S2 module, LiPo battery charger, CH340T USB-UART bridge, and WS2812S RGB LED.