13.8V 12A AC/DC Power Supply, Single Output, 166W
120V 15A Isolation Transformer, 6 Outputs, UL Approved
TVS Diode, Bi-Dir, 48V, 600W, SMB, SMT
Red LED, 10mA, 6V, 639nm, 775mcd, -40 to 80°C, Panel Mount
Yellow LED, 775mcd, 592nm, 100° Viewing Angle, 14V, 16mA
72-Position 3-Row Shrouded Header, 2.54mm Pitch, Through Hole Mount, -55°C to 125°C
TVS Diode Uni-Dir 48V 600W SMB SMT
Diode Zener Single 40V 2uA 64.5V 77.5mA 2-Pin Through Hole
3-Output DC/DC Converter, 97.6W, 5V/12V/-12V, 8A/4A/0.8A
Analog Circuit
DPDT Rocker Switch, ON/OFF/(ON), 12A 250VAC, Quick Connect, Panel Mount
DPDT Rocker Switch, 12A 250VAC, Quick Connect, Panel Mount
DPDT Rocker Switch, 12A 250VAC, ON/OFF/(ON), Quick Connect
14-Terminal Surface Mount Isolated Resistor Network, 68.1 Ohm, 1% Tolerance, -55 to 125C
1MΩ 1% Thick Film Surface Mount Resistor Network
14-Terminal Surface Mount Isolated Resistor Network, 93.1 ohm, 1% tolerance, -55 to 125C
14-Channel Thick Film Resistor Network, 20.5K Ohm, 1% Tolerance, Ceramic Case
14-Terminal Surface Mount Isolated Resistor Network 5.11K 1% Thick Film
39.2 Ohm 1% Thick Film Resistor Network, 14-Pin Flat Package, -55 to 125°C
14-Terminal Flat Network Resistor, 49.9 Ohms, 1% Tolerance, -55 to 125C