AUTONICS PR18-8DN INDUCTIVE PROXIMITY SENSOR, 8MM, 10V TO 30V
AUTONICS PR18-8AO INDUCTIVE PROXIMITY SENSOR, 7.2-8.8mm, 100-240VAC
AUTONICS PR18-5DN INDUCTIVE PROXIMITY SENSOR
AUTONICS PR18-5AO INDUCTIVE PROXIMITY SENSOR
IC REG LIN 1.8V 150MA SOT23L-6
ABB PSE18-600-70 600V 18A Control Voltage 250V
Clear 7.2V 550mA Optoelectronic Component
INDUCTIVE PROXIMITY SENSOR, 4.5-5.5mm, 100-240VAC; Sensing Range Max:5.5mm; Sensor Input:Inductive ;RoHS Compliant: Yes
Toggle switch 12 Vdc 20 A 1 x Off/On SCI latch 1 pc(s)
AUTONICS PR18-8DP INDUCTIVE PROXIMITY SENSOR
INDUCTIVE PROXIMITY SENSOR; Sensing Range Max:5mm; Supply Voltage DC Min:10V; Supply Voltage DC Max:30V; Frequency Response Max:500Hz; Sensor Input:Inductive; Sensor Output:PNP ;RoHS Compliant: Yes
INDUCTIVE PROXIMITY SENSOR, 7.2-8.8mm, 100-240VAC; Sensing Range Max:8.8mm; Sensor Input:Inductive ;RoHS Compliant: Yes
Heat Sink Passive TO-220 U-Extruded Mounting Screw Aluminum 17K/W Black Anodized
Conn SMA F 50Ohm RA Thru-Hole Gold
Switch Hardware IN
Heat Sink Board Level
7.2V .55A B3-1/2 SC Miniature Flange Base
Conn SMA F Solder ST Thru-Hole Gold
Led Ind B3 1/2 7.2V Mini Flange
SENSOR, INDUCTIVE PROX, 8MM SENSING, M18 ROUND NON-SHIELDED, NPN NC, 3 WIRE, 10-30 VDC