| HT34-487 | Applied Motion | Stepper Motors 4.5A 1845 TRQ 6.14IN |
 | 570-00070 | Parallax | AC, DC & Servo Motors 7.2V Motor Bracket & Wheel Kit |
 | AC300022 | Microchip | Brushless DC Motors 24V 1Shaft |
 | SI100 | Applied Motion | Motor Drives STEPPER MOTOR INDEXER |
 | HT17-068 | Applied Motion | Stepper Motors 1.30in 31.4 Torque |
 | 82344771 | Crouzet | CROUZET AUTOMATION 82344771 MOTOR, GEARED, 230VAC, 1RPM |
 | 82524003 | Crouzet | CROUZET AUTOMATION 82524003 MOTOR, GEARED, 230VAC, 12.5RPM |
 | 82662056 | Crouzet | CROUZET AUTOMATION 82662056 MOTOR, GEARED, 230VAC, 20RPM |
 | BCH0401O12A1C | Schneider | Servo Motor Bch - No Oil Seal - W Key - 20-Bit Encoder - W/O Brake-Straight Con |
 | BCH0802O12A1C | Schneider | Servo Motor Bch - No Oil Seal - W Key - 20-Bit Encoder - W/O Brake-Straight Con |
 | 82861009 | Crouzet | CROUZET AUTOMATION 82861009. Geared DC Motor, 3 W, 108 rpm, 0.5 N-m |
 | 23HSX102E | Mclennan | STEPPER MOTOR, HYBRID, 23 |
 | 82662053 | Crouzet | CROUZET AUTOMATION 82662053 MOTOR, GEARED, 230VAC, 38.4RPM |
 | 82344741 | Crouzet | CROUZET AUTOMATION 82344741 MOTOR, GEARED, 230VAC, 15RPM |
 | 4209L-04RO | LIN | STEPPER MOTOR; Torque Max:68in-oz; Current Rating:2.2A; No. of Phases:Two; Resistance:-; Inductance:-; Inertia:0.372oz-in ; Product Range:-; Motor Type:Stepper; NEMA Size:17; Number of Leads:4; Overall Length:1.85 ;RoHS Compliant: Yes |
 | PD3-109-57-RSV2 | Trinamic | Stepper motor with controller 6.35 mm 2.8 A 1.8 ° 1.26 Nm, PD3-109-57-RS V2, Trinamic |
 | 82344756 | Crouzet | CROUZET AUTOMATION 82344756 MOTOR, GEARED, 230VAC, 5RPM |
 | PD3-110-42-485 | Trinamic | STEPPER MOTOR, PANDRIV, 42MM, 0.50NM - More Details |
 | PD1-110-42-232 | Trinamic | Stepper motor with controller 5 mm 0.27 Nm, PD1-110-42-232, Trinamic |
 | PD3-110-42-232 | Trinamic | Stepper motor with controller 5 mm 0.49 Nm, PD3-110-42-232, Trinamic |