| FMJ7201FJ1 | Multicomp | MULTICOMP FMJ7201FJ1 MOTOR, SYNC GEAR, 36 RPM, CW |
 | PD3-109-57-RSV2 | Trinamic | Stepper motor with controller 6.35 mm 2.8 A 1.8 ° 1.26 Nm, PD3-109-57-RS V2, Trinamic |
 | 82524001 | Crouzet | CROUZET AUTOMATION 82524001 MOTOR, GEARED, 230VAC, 25RPM |
 | 211-13-01RO | LIN | STEPPER MOTOR; Coil Type:Bipolar; Torque Max:9.2in-oz; Current Rating:670mA; No. of Phases:Two; Resistance:5.6ohm; Inductance:3.4mH; Inertia:0.05oz-in ; Product Range:-; Motor Type:Stepper; NEMA Size:11; Number of Leads:4 ;RoHS Compliant: Yes |
 | 5818L-04P-RO | LIN | Unspecified |
 | PD2-110-42-232 | Trinamic | Stepper motor with controller 5 mm 0.35 Nm, PD2-110-42-232, Trinamic |
 | BCH0801O12A1C | Schneider | Servo Motor Bch - No Oil Seal - W Key - 20-Bit Encoder - W/O Brake-Straight Con |
 | 80547021 | Crouzet | MOTOR, GEARED, 230VAC, 0.5RPM |
 | STM23R-3NN | Applied Motion | Stepper Motors NEMA23 Step 210ozTrq Stepper & Drive |
 | 5718L-01PD-RO | LIN | STEPPER MOTOR, BIPOLAR, 1 PHASE, 2.8A; Coil Type:Bipolar; Torque Max:294in-oz; Current Rating:2.8A; No. of Phases:Single; Resistance:1.1ohm; Inductance:3.8mH; Inertia:2.6oz-in ; Product Range:- ;RoHS Compliant: Yes |
 | SH2285-5771 | Sanyo | STEPPER MOTOR; Coil Type:Bipolar; Torque Max:-; Current Rating:1A; No. of Phases:Two; Resistance:3.75ohm; Inductance:3.4mH; Inertia:0.12oz-in ; Product Range:-; NEMA Size:11; Shaft Configuration:Bipolar; Step Resolution:1.8 ;RoHS Compliant: Yes |
 | SM2862-5152 | Sanyo | STEPPER MOTOR 2-PHASE; Coil Type:Bipolar; Torque Max:6.4N-m; Current Rating:4A; No. of Phases:Two; Resistance:830mohm; Inductance:6.4mH; Inertia:16.4oz-in ; Product Range:- ;RoHS Compliant: Yes |
 | STM23R-3NE | Applied Motion | Stepper Motors NEMA23 Step 210ozTrq Encd Stepper & Drive |
 | SM2861-5052 | Sanyo | STEPPER MOTOR; Coil Type:Bipolar; Torque Max:-; Current Rating:2A; No. of Phases:Two; Resistance:2.2ohm; Inductance:15mH; Inertia:8.09oz-in ; Product Range:-; NEMA Size:34; Shaft Configuration:Bipolar; Step Resolution:1.8 ;RoHS Compliant: Yes |
 | SM2861-5152 | Sanyo | STEPPER MOTOR 2-PHASE; Coil Type:Bipolar; Torque Max:3.3N-m; Current Rating:4A; No. of Phases:Two; Resistance:560mohm; Inductance:3.7mH; Inertia:8.09oz-in ; Product Range:- ;RoHS Compliant: Yes |
 | STM23Q-3RN | Applied Motion | Stepper Motors NEMA23 4Mode 210ozTr RS-485 Stepper&Drive |
 | SH2281-5771 | Sanyo | STEPPER MOTOR; Coil Type:Bipolar; Torque Max:-; Current Rating:1A; No. of Phases:Two; Resistance:2.6ohm; Inductance:1.85mH; Inertia:0.05oz-in ; Product Range:-; NEMA Size:11; Shaft Configuration:Bipolar; Step Resolution:1.8 ;RoHS Compliant: Yes |
 | STM24QF-3RE | Applied Motion | Stepper Motors NEMA24 4Mode 340ozTq RS-485 Stepper&Drive |
 | M4E068-DF01-01 | Ebm-Papst | AC Motors Shaded Pole Motor Cylindrical Body 230V 0.58A 50W 50Hz 0.36N.m 1300r/min 1Shaft Flange Mount |
 | HW24-108 | Applied Motion | Stepper Motors IP65 Stepper NEMA23 3.72"L 354 Torque |