| BMI0702P07A | Schneider | Servo Motors Square 208VAC/400VAC/480VAC 9.6A 400W/800W/900W 50Hz/60Hz 1800r/min/3600r/min/4400r/min 2.4N.m/2.2N.m/2N.m 8.89Ohm 10Pole 1Shaft |
 | 110127 | Maxon Motor | MAXON MOTOR - 110127 - MOTOR, 22MM, 36VDC |
 | BMI1002T07F | Schneider | Servo Motors Square 115VAC/230VAC 30A 750W/1300W 50Hz/60Hz 1400r/min/3000r/min 5.4N.m/4.4N.m 1.08Ohm 10Pole 1Shaft |
 | BMI0703P06F | Schneider | Servo Motors Square 208VAC/400VAC/480VAC 12.5A 450W/900W/900W 50Hz/60Hz 1600r/min/3300r/min/3900r/min 2.9N.m/2.7N.m/2.3N.m 7.99Ohm 10Pole 1Shaft |
 | BMI0703T07A | Schneider | Servo Motors Square 115VAC/230VAC 17.8A 400W/700W 50Hz/60Hz 1400r/min/3200r/min 2.9N.m/2.2N.m 2.58Ohm 10Pole 1Shaft |
 | 103H7128-5710 | Sanyo | STEPPER MOTOR; Coil Type:Bipolar; Torque Max:-; Current Rating:2A; No. of Phases:Two; Resistance:-; Inductance:10.4mH; Inertia:2.68oz-in ; Product Range:-; NEMA Size:23; Shaft Configuration:Bipolar; Supply Voltage:24VDC ;RoHS Compliant: Yes |
 | BMI0702T06A | Schneider | Servo Motors Square 115VAC/230VAC 17.7A 400W/700W 50Hz/60Hz 1700r/min/4000r/min 2.2N.m/1.7N.m 2.7Ohm 10Pole 1Shaft |
 | 103H7123-5710 | Sanyo | STEPPER MOTOR; Coil Type:Bipolar; Torque Max:-; Current Rating:2A; No. of Phases:Two; Resistance:-; Inductance:7.5mH; Inertia:1.15oz-in ; Product Range:-; NEMA Size:23; Shaft Configuration:Bipolar; Supply Voltage:24VDC ;RoHS Compliant: Yes |
 | B138F-12-12 | Micromotors | MICROMOTORS B138 F-12-12 Geared DC Motor, 12 VDC, 220 rpm, 1.5 N-cm |
 | 208-13-01RO | LIN | STEPPER MOTOR |
 | 110124 | Maxon Motor | MAXON MOTOR 110124 DC Motor, A-Max 22, Precious Metal Brushes, CLL, 5 W, 7310 rpm, 6.25 mN-m |
 | BMI0702T07A | Schneider | Servo Motors Square 115VAC/230VAC 17.7A 400W/700W 50Hz/60Hz 1700r/min/4000r/min 2.2N.m/1.7N.m 2.7Ohm 10Pole 1Shaft |
 | 105-1RPM(30546) | Cramer | Motors, AC |
 | BCH1001O12A1C | Schneider | Servo Motor Bch - No Oil Seal - W Key - 20-Bit Encoder - W/O Brake-Straight Con |
 | HT34-476 | Applied Motion | Stepper Motors 3.15A 855TRQ 3.78IN |
 | 3518X-04RO | LIN | STEPPER MOTOR; Coil Type:Bipolar; Torque Max:7.5in-oz; Current Rating:450mA; No. of Phases:Two; Resistance:3.8ohm; Inductance:2.7mH; Inertia:0.06oz-in ; Product Range:-; Motor Type:Stepper; NEMA Size:14; Number of Leads:4 ;RoHS Compliant: Yes |
 | 82344738 | Crouzet | CROUZET AUTOMATION 82344738 MOTOR, GEARED, 230VAC, 30RPM |
 | PD1-110-42-485 | Trinamic | TRINAMIC PD1-110-42-485 Stepper Motor, Bipolar, 0.27 N-m, 1 A, Two |
 | 4118L-01RO | LIN | STEPPER MOTOR; Coil Type:Bipolar; Torque Max:86.3in-oz; Current Rating:2A; No. of Phases:Two; Resistance:1.4ohm; Inductance:2.7mH; Inertia:0.37oz-in ; Product Range:-; Motor Type:Stepper; NEMA Size:17; Number of Leads:4 ;RoHS Compliant: Yes |
 | PD57-2-1060-TMCL | Trinamic | TRINAMIC PD57-2-1060-TMCL Stepper Motor, DC, 1.01 N-m, 2.8 A, 0.83 ohm, 2.2 mH |