| HFBR-1537 | Broadcom | Transmitter, 640nm Min, 660nm Max, 125Mbps, Through Hole Mount |
 | PLT133/T6A | Everlight | Transmitter, 640nm Min, 680nm Max, 16Mbps, Through Hole Mount |
 | OPF1414T | TT | Transmitter, 820nm Min, 865nm Max, ST Connector, Through Hole Mount, ROHS COMPLIANT PACKAGE-4 |
 | HFBR-779BHWZ | Broadcom | Transmitter, 830nm Min, 860nm Max, 2720Mbps, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | PLT133/T1 | Everlight | Transmitter, 640nm Min, 680nm Max, 16Mbps, Through Hole Mount |
 | HFBR-1523 | Broadcom | Transmitter, 5Mbps, Through Hole Mount |
 | HFBR-1515B | Broadcom | Transmitter, 640nm Min, 660nm Max, 10Mbps, ST Connector, DIP, Through Hole Mount, PLASTIC, DIP-8 |
 | HFBR-1506AM | Broadcom | Transmitter, 640nm Min, 660nm Max, 16Mbps, SMA Connector, DIP, Through Hole Mount, METAL COATED, PLASTIC PACKAGE-6 |
 | HFBR-1505A | Broadcom | Transmitter, 640nm Min, 660nm Max, 10Mbps, SMA Connector, DIP, Through Hole Mount, PLASTIC, DIP-8 |
 | HFBR-779BWZ | Broadcom | Transmitter, 830nm Min, 860nm Max, 2720Mbps, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | PLT133/T | Everlight | Transmitter, 640nm Min, 680nm Max, 16Mbps, Through Hole Mount |
 | AFBR-732BEHWZ | Broadcom | Transmitter, 830nm Min, 860nm Max, 2500Mbps, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | HFBR-1116TZ | Broadcom | Transmitter, 1270nm Min, 1380nm Max, 155Mbps, Through Hole Mount |
 | HFBR-1521 | Broadcom | Transmitter, 5Mbps, DIP, Panel Mount |
 | AFBR-732BEWZ | Broadcom | Transmitter, 830nm Min, 860nm Max, 2500Mbps, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | AFBR-732BWZ | Broadcom | Transmitter, 830nm Min, 860nm Max, 2500Mbps, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | PLT133/T9 | Everlight | Transmitter, 640nm Min, 680nm Max, 16Mbps, Through Hole Mount |
 | HFBR-1522 | Broadcom | Transmitter, 5Mbps, Through Hole Mount |
 | PLT133/T10W | Everlight | Transmitter, 640nm Min, 680nm Max, 16Mbps, Through Hole Mount, ROHS COMPLIANT PACKAGE |
 | AFBR-1310Z | Broadcom | Transmitter, 1290nm Min, 1330nm Max, FC/PC Connector, Panel Mount, ROHS COMPLIANT, TO PACKAGE |