| EDR-L-55B-M-SSTA-GR | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | EDR-L-55B-U-SSTA | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | EDR-L-30B-M-SSTA-GR | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | EDR-L-55B-M-SSTA-G5 | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | EDR-L-30B-L-SSTA | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | AFBR-5205ATZ | Broadcom | Transceiver, 1270nm Min, 1380nm Max, 155Mbps(Tx), 155Mbps(Rx), ST Connector, SIP, Panel Mount, ROHS COMPLIANT, SIP-9 |
 | HFBR-2541ETZ | Broadcom | RX Optical Fiber 5MBd Automotive 6-Pin |
 | HFBR-7934WZ | Broadcom | Transceiver, 830nm Min, 860nm Max, 3125Mbps(Tx), 3125Mbps(Rx), Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | HFBR-7934HWZ | Broadcom | Transceiver, 830nm Min, 860nm Max, 3125Mbps(Tx), 3125Mbps(Rx), Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | HFCT-5208AMZ | Broadcom | Transceiver, 1274nm Min, 1356nm Max, 622Mbps(Tx), 622Mbps(Rx), SC Connector, Board/panel Mount, ROHS COMPLIANT, 9 PIN |
 | EDR-L-55B-L-SSTB-GR | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | AFBR-5302Z | Broadcom | Transceiver, 1270nm Min, 1380nm Max, 266Mbps(Tx), 266Mbps(Rx), SC Connector, SIP, Panel Mount, ROHS COMPLIANT, SIP-9 |
 | FTLF1217P2BTL | Finisar | 200Mbps Ethernet Transceiver, 1310nm, LC, Board Mount |
 | PLT133/T6A | Everlight | Transmitter, 640nm Min, 680nm Max, 16Mbps, Through Hole Mount |
 | OPF1414T | TT | Transmitter, 820nm Min, 865nm Max, ST Connector, Through Hole Mount, ROHS COMPLIANT PACKAGE-4 |
 | HFBR-1537 | Broadcom | Transmitter, 640nm Min, 660nm Max, 125Mbps, Through Hole Mount |
 | EDR-L-30B-L-SSTA-GR | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | EDR-L-55B-M-SSTB-GR | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | EDR-L-30B-M-SSTA | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | EDR-L-55B-L-SSTA-GR | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |