| AFCT-721XPDZ | Broadcom | Transceiver, 1260nm Min, 1355nm Max, 10000Mbps(Tx), 10000Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE |
 | EDR-L-30B-U-SSTA-GR | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | HFBR-1526Z | Broadcom | Transmitter, Through Hole Mount, ROHS COMPLIANT PACKAGE |
 | EDR-L-55B-H-SSTB-GR | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | EDR-L-30B-U-SSTB | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | EDR-L-30B-H-SSTB | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | EDR-L-30B-L-SSTB | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | OPF340A | TT | TX Optical Fiber 3-Pin Tray |
 | OPF560 | TT | Receiver, Through Hole Mount, 3 PIN |
 | FTLF1421P1BCL | Finisar | Transceiver, 1270nm Min, 1360nm Max, 2667Mbps(Tx), 2667Mbps(Rx), LC Connector, Panel Mount |
 | AFCT-5944AGZ | Broadcom | Transceiver, 1260nm Min, 1570nm Max, 125Mbps(Tx), 125Mbps(Rx), LC Connector, DIP, Board/panel Mount, ROHS COMPLIANT, DIP-20 |
 | AFBR-742BZ | Broadcom | Receiver, 830nm Min, 860nm Max, 2500Mbps, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | HFBR-779BEWZ | Broadcom | Transmitter, 830nm Min, 860nm Max, 2720Mbps, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | EDR-L-30B-H-SSTB-GR | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | FTLX1471D3BCL | Finisar | 10Gbps Ethernet Transceiver, 1310nm, LC, Panel Mount |
 | FTLF8524E2GNL | Finisar | 4.25Gbps Fiber Optic Transceiver, 850nm, LC, Through Hole |
 | AFBR-79Q4Z | Broadcom | Transceiver, 10000Mbps(Tx), 10000Mbps(Rx), Surface Mount |
 | HFBR-2505CFZ | Broadcom | Receiver, 635nm Min, 662nm Max, SMA Connector, Through Hole Mount, ROHS COMPLIANT PACKAGE-8 |
 | EDR-L-55B-U-SSTB-GR | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | EDR-L-55B-L-SSTB-G5 | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |