| NPA-300B-030A | Amphenol | SENSOR PRES 30PSI ABSOLUT SMD |
 | TBPDANS015PGUCV | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 15Psi Max, Through Hole Mount, ROHS COMPLIANT, DIP-4 |
 | ADP51B61 | Panasonic | Strain Guage Sensor, Gage, 0.87Psi Max, 2.5%, 0.50-4.50V, Square, Through Hole Mount, DIP-8 |
 | MLH01KPSL01A | Honeywell | Strain Guage Sensor, Gage, 0.25%, 0.50-4.50V, Cylindrical |
 | ASCX30AN | Honeywell | Peizoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, 0.25-4.75V, Rectangular, Through Hole Mount |
 | TBPMANN001PGUCV | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 1Psi Max, Surface Mount, ROHS COMPLIANT, SMT-4 |
 | SSCSLNN100MGAA3 | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 1.45Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 |
 | TBPDPNS005PGUCV | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 5Psi Max, Through Hole Mount, ROHS COMPLIANT, DIP-4 |
 | PX2AN2XX150PSCHX | Honeywell | PX2 Series Heavy Duty Pressure Transducers, sealed gage, 0 psi to 150 psi, 8 V to 30 V input, 4 mA to 20 mA output, 1/8-27 NPT, Delphi Metri-Pack 150 |
 | MLH500PSD09C | Honeywell | Strain Guage Sensor, Gage, 0.25%, 1-6V, Cylindrical |
 | NBPDPNN030PAUNV | Honeywell | Peizoresistive Sensor |
 | 19C030PV4K | Honeywell | SENSOR PRESS VAC GAUGE 30PSI |
 | SSCMRND060PG2A3 | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 60Psi Max, 0.25%, 0.20-0.80V, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8 |
 | PX2AN2XX250PSCHX | Honeywell | PX2 Series Heavy Duty Pressure Transducers, sealed gage, 0 psi to 250 psi, 8 V to 30 V input, 4 mA to 20 mA output, 1/8-27 NPT, Delphi Metri-Pack 150 |
 | TBPDPNS001PGUCV | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 1Psi Max, Through Hole Mount, ROHS COMPLIANT, DIP-4 |
 | HSCMRRN100MDSA3 | Honeywell | Peizoresistive Sensor, Differential, -1.45Psi Min, 1.45Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8 |
 | ADP5150 | Panasonic | Strain Guage Sensor, Gage, 0Psi Min, 29Psi Max, 1.25%, 0.50-4.50V, Rectangular, Through Hole Mount, DIP-6 |
 | TBPMLNN060PGUCV | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 60Psi Max, Surface Mount, ROHS COMPLIANT, SMT-4 |
 | TBPMANN005PGUCV | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 5Psi Max, Surface Mount, ROHS COMPLIANT, SMT-4 |
 | SSCMAND010BG2A5 | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 145.038Psi Max, 0.25%, 0.20-0.80V, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8 |