| 19C005PG2L | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 0-100mV, Cylindrical, Through Hole Mount |
 | 19C015PA6L | Honeywell | Peizoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0-100mV, Cylindrical, Through Hole Mount |
 | ST150PG2SPCF | Honeywell | Pressure Sensor 0.5V to 4.5V 0psi to 150psi Gage 3-Pin |
 | 40PC030G2A | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 30Psi Max, 0.4%, 4.5V, Rectangular, Surface Mount |
 | ASDX030D44R | Honeywell | Peizoresistive Sensor, Differential, 0Psi Min, 30Psi Max, 2%, 0.50-4.50V, Rectangular, Through Hole Mount, DIP-8 |
 | 1865-03G-KDN | Honeywell | SENSOR FORCE/PRES 0-15PSIG 10VDC |
 | SSCSNBN100PDAA5 | Honeywell | HONEYWELL SSCSNBN100PDAA5 Pressure Sensor, 100 psi, Differential, Axial, Analogue, 5 V, 2 mA |
 | SSCMNNN001PG2A3 | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 1Psi Max, 0.25%, 0.20-0.80V, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8 |
 | MLH010BGB01B | Honeywell | Strain Guage Sensor, Gage, 4-20mA, Cylindrical |
 | MLH500BSD08E | Honeywell | Strain Guage Sensor, Sealed Gage, 0.50-4.50V, Cylindrical, |
 | MLH02KPSP01B | Honeywell | Strain Guage Sensor, Gage, 0.25%, 4-20mA, Cylindrical |
 | PX2AM1XX100PSCHX | Honeywell | PX2 Series Heavy Duty Pressure Transducers, sealed gage, 0 psi to 100 psi, 8 V to 30 V input, 4 mA to 20 mA output, M12 x 1.5 ISO 6149-3, Delphi Metri-Pack 150 |
 | MLH08KPSB01B | Honeywell | Strain Guage Sensor, Gage, 0.25%, 4-20mA, Cylindrical, |
 | PX2AG2XX010BSAAX | Honeywell | PX2 Series Heavy Duty Pressure Transducers, sealed gage, 0 bar to 10 bar, 4.75 V to 5.25 V input, ratiometric 5.0 Vdc 10 %Vs to 90 %Vs output, G 1/8 ISO 1179-3, Delphi Metri-Pack 150 |
 | MLH350BSL15E | Honeywell | Strain Guage Sensor, Sealed Gage, 0.50-4.50V, Cylindrical, |
 | MLH010BGD15B | Honeywell | Strain Guage Sensor, Gage, 4-20mA, Cylindrical, |
 | ASDXAVX100PG2A5 | Honeywell | Peizoresistive Sensor, Gage, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, PACKAGE-8 |
 | 26PCCFA3G | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 15Psi Max, 0-100mV, Rectangular, Through Hole Mount |
 | ASDX100G24R-DO | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 2%, 19A-E66, Rectangular, Through Hole Mount, DIP-8 |
 | TBPLLNN060PGUCV | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 60Psi Max, Surface Mount, ROHS COMPLIANT, SMT PACKAGE |