| E8YA2YD | Omron | Industrial Pressure Sensors 0-0.29psi 4.5mm pipe Differential Analog |
 | CPXL04DF | Honeywell | Peizoresistive Sensor, Differential, 0.144Psi Max, 0-68mV, Through Hole Mount |
 | MLH006BGD14A | Honeywell | Strain Guage Sensor, Gage, 0.50-4.50V, Cylindrical, |
 | SCX100AN | Honeywell | Peizoresistive Sensor |
 | SDP1000-L | Sensirion | Sensor/Transducer, |
 | PX2EN1XX250PSAAX | Honeywell | PX2 Series Heavy Duty Pressure Transducers, sealed gage, 0 psi to 250 psi, 4.75 V to 5.25 V input, ratiometric 5.0 Vdc 10 %Vs to 90 %Vs output, 1/4-18 NPT, Cable Harness (1 meter) |
 | 13C3000PS1L | Honeywell | Peizoresistive Sensor |
 | HSCDANN001PD2A3 | Honeywell | Peizoresistive Sensor, Differential, -1Psi Min, 1Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 |
 | ML500PS1PG | Honeywell | Industrial Pressure Sensors 7Vto35V 0psi-500psi Sealed Transducer |
 | 19C003PG5L | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 3Psi Max, 0-100mV, Cylindrical, Through Hole Mount |
 | ASDXRRX001PG2A5 | Honeywell | Peizoresistive Sensor, Gage, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, PACKAGE-8 |
 | 13C2000PS5L | Honeywell | Peizoresistive Sensor |
 | MPXM2051GST1 | NXP | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 0.3%, 0-40mV, RECTANGULAR, SURFACE MOUNT |
 | ADP5110 | Panasonic | Strain Guage Sensor, Gage, 0Psi Min, -14.5Psi Max, 1.25%, 0.50-4.50V, Rectangular, Through Hole Mount, DIP-6 |
 | MLH040BSD14A | Honeywell | Strain Guage Sensor, Sealed Gage, 0.50-4.50V, Cylindrical, |
 | PX2AM1XX001BAAAX | Honeywell | Sensor; M12 x 1.5; 0-1BAR; Absolute Gage; Ratiometric 5.0 V; 10%Vs to 90% Vs |
 | SSCDANN150PG2A5 | Honeywell | 150PSI Digital Pressure Sensor, 0.25% Acc, 5V, I2C, DIP |
 | MLH100PGP06B | Honeywell | Strain Guage Sensor, Gage, 0.25%, 4-20mA, Cylindrical |
 | MLH05KPSB01G | Honeywell | Strain Guage Sensor, Gage, 0.25%, 1-5V, Cylindrical |
 | MLH006BGD14E | Honeywell | Strain Guage Sensor, Gage, 0.50-4.50V, Cylindrical, |