| TBPDLNN005PGUCV | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 5Psi Max, Through Hole Mount, ROHS COMPLIANT, DIP-4 |
 | SPTMV0005PG5W02 | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 0-100mV, Cylindrical |
 | SSCSNBN001BAAA5 | Honeywell | Peizoresistive Sensor, Absolute, 0Psi Min, 14.5Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 |
 | E8YA2YRD | Omron | Industrial Pressure Sensors 0-0.29psi 1/8 NPT Differential Analog |
 | 19C030PV1L | Honeywell | Industrial Pressure Sensors 0 to 30 psi, 15Vdc Shock 100 G for 11ms |
 | NPA-300B-001G | Amphenol | SENSOR PRES 1PSI GAUGE SMD |
 | MLH010BSB06E | Honeywell | Strain Guage Sensor, Sealed Gage, 0.50-4.50V, Cylindrical |
 | ML100PS1PC | Honeywell | Industrial Pressure Sensors 0 psi to 100 psi 1/8 NPT 4V P |
 | SDP2000-L | Sensirion | Sensor/Transducer, |
 | PX2EN1XX015PAAAX | Honeywell | Sensor; NPT 1/4-18; 0-15psi; Absolute Gage; Ratiometric 5.0 V; 10%Vs to 90% Vs |
 | HSCDANN010BGAA3 | Honeywell | Peizoresistive Sensor, Absolute, 0Psi Min, 145.03Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 |
 | TBPLANN030PGUCV | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 30Psi Max, Surface Mount, ROHS COMPLIANT, SMT PACKAGE |
 | PX2AM1XX500PACHX | Honeywell | PX2 Series Heavy Duty Pressure Transducers, absolute, 0 psi to 500 psi, 8 V to 30 V input, 4 mA to 20 mA output, M12 x 1.5 ISO 6149-3, Delphi Metri-Pack 150 |
 | NPA-300B-10WG | Amphenol | SENSOR PRESS GAUGE 10 H2O 14SMD |
 | 26PCGNM6G | Honeywell | Peizoresistive Sensor, 0Psi Min, 250Psi Max, Rectangular, |
 | E8F2-D01C | Omron | Industrial Pressure Sensors 0-14.5 psi Positive Guage |
 | ADP5100 | Panasonic | Strain Guage Sensor, Gage, 0Psi Min, 14.5Psi Max, 1.25%, 0.50-4.50V, Rectangular, Through Hole Mount, DIP-6 |
 | TSCSNBN005PDUCV | Honeywell | Peizoresistive Sensor, Differential, -5Psi Min, 5Psi Max, Through Hole Mount, SIP-4 |
 | TSCSNBN015PDUCV | Honeywell | Peizoresistive Sensor, Differential, -15Psi Min, 15Psi Max, Through Hole Mount, SIP-4 |
 | 13C5000PA5L | Honeywell | Peizoresistive Sensor |