| 13C2000PA1L | Honeywell | Peizoresistive Sensor |
 | 19C200PA2L | Honeywell | Peizoresistive Sensor, Absolute, 0Psi Min, 200Psi Max, 0-100mV, Cylindrical, Through Hole Mount |
 | SSCSNBN100MDAA5 | Honeywell | Peizoresistive Sensor, Differential, -1.45Psi Min, 1.45Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 |
 | SSCSNBN001BAAA3 | Honeywell | Peizoresistive Sensor, Absolute, 0Psi Min, 14.5Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 |
 | ADP5170 | Panasonic | Strain Guage Sensor, Gage, 0Psi Min, 145.03Psi Max, 1.25%, 0.50-4.50V, Rectangular, Through Hole Mount, DIP-6 |
 | CPCL10GFC | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 0.361Psi Max, 0-20mV, Square, Through Hole Mount |
 | MLH05KPSB06B | Honeywell | Strain Guage Sensor, Gage, 0.25%, 4-20mA, Cylindrical, |
 | MLH350BSG14D | Honeywell | Strain Guage Sensor, Sealed Gage, 0.25-10.25V, Cylindrical, |
 | MLH03KPSB10A | Honeywell | Strain Guage Sensor, Gage, 0.25%, 0.50-4.50V, Cylindrical, |
 | ADP5171 | Panasonic | Strain Guage Sensor, Gage, 0Psi Min, 145.03Psi Max, 1.25%, 0.50-4.50V, Rectangular, Through Hole Mount, DIP-6 |
 | ADP5101 | Panasonic | Strain Guage Sensor, Gage, 0Psi Min, 14.5Psi Max, 1.25%, 0.50-4.50V, Rectangular, Through Hole Mount, DIP-6 |
 | SCCP30ASMTP | Honeywell | Peizoresistive Sensor, Absolute, Square, Surface Mount |
 | 13C5000PA6K | Honeywell | Peizoresistive Sensor |
 | PX2AS1XX500PSCHX | Honeywell | SENSOR, PRESSURE, GAGE, 500PSI |
 | DPH-101-M5 | Panasonic | Strain Guage Sensor, Gage, -14.5Psi Min, 14.5Psi Max, 1-5V |
 | PX2AM1XX250PSCHX | Honeywell | SENSOR, PRESSURE, GAGE, 250PSI |
 | SSCSNBN150PDAA5 | Honeywell | HONEYWELL SSCSNBN150PDAA5 Pressure Sensor, Trustability, 150 psi, Differential, Axial, Analogue, 5 V, 2 mA |
 | GA100-005WD | Measurement Specialties | Board Mount Pressure Sensors 0-5 WATER 0.5-4.5V |
 | SSCSNBN030NDAA5 | Honeywell | Peizoresistive Sensor, Differential, -1.084Psi Min, 1.084Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, SIP-4 |
 | ML500PS2PC | Honeywell | Industrial Pressure Sensors SST Pressure Transducers |