| 19C200PG5K | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 200Psi Max, 0-100mV, Cylindrical, Through Hole Mount |
 | 19C003PG1K | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 3Psi Max, 0-50mV, Cylindrical, Through Hole Mount |
 | 19C030PA4L | Honeywell | Peizoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, 0-100mV, Cylindrical, Through Hole Mount |
 | ST015PV2BPCF | Honeywell | Pressure Sensor 0.5V to 4.5V 0psi to 15psi Vacuum 3-Pin |
 | SSCMNNN015PA2A3 | Honeywell | Peizoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, 0.20-0.80V, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8 |
 | NPI-15A-353SH | Amphenol | SENSOR PRES 5076PSI SEALED GAUGE |
 | SSCSNBN005NDAA5 | Honeywell | Differential Pressure Sensor, 5V, 0.25% Acc, Analog, SIP |
 | 19C005PG3L | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 0-100mV, Cylindrical, Through Hole Mount |
 | 13C3000PS5K | Honeywell | Peizoresistive Sensor |
 | HSCDANT030PAAA5 | Honeywell | Peizoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 |
 | SPTMV0500PG5W02 | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 500Psi Max, 0-100mV, Cylindrical |
 | PX2AG1XX010BSCHX | Honeywell | PX2 Series Heavy Duty Pressure Transducers, sealed gage, 0 bar to 10 bar, 8 V to 30 V input, 4 mA to 20 mA output, G 1/4 ISO 1179-3, Delphi Metri-Pack 150 |
 | SSCSNNN600MAAA3 | Honeywell | Peizoresistive Sensor, Absolute, 0Psi Min, 8.702Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, SIP-4 |
 | SX01DD4 | Honeywell | Peizoresistive Sensor, Differential, 0Psi Min, 1Psi Max, -20-110mV, Rectangular, Through Hole Mount, DIP-6 |
 | PX2AS2XX250PSCHX | Honeywell | PX2 Series Heavy Duty Pressure Transducers, sealed gage, 0 psi to 250 psi, 8 V to 30 V input, 4 mA to 20 mA output, 7/16-20 UNF SAE J1926-3, Delphi Metri-Pack 150 |
 | 1865-07G-LDN | Honeywell | Strain Guage Sensor, Gage, 0Psi Min, 30Psi Max, 98-102mA, Round, Through Hole Mount, PLASTIC, DIP-8 |
 | 143PC05DW | Honeywell | Pressure Sensor -5psi to 5psi Differential |
 | HSCMRRN005PDSA5 | Honeywell | Peizoresistive Sensor, Differential, -5Psi Min, 5Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8 |
 | ASDX030D44R-DO | Honeywell | Peizoresistive Sensor, Differential, 0Psi Min, 30Psi Max, 2%, 19A-E66, Rectangular, Through Hole Mount, DIP-8 |
 | TBPLANN100PGUCV | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, Surface Mount, ROHS COMPLIANT, SMT PACKAGE |