| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
| NPC-1210-10WD-3S | Amphenol | Pressure Sensor; Low Pressure; 10" H20; Differential; Down Lead; Short Tube | |
![]() | DPH-102 | Panasonic | Pressure Sensor, 0-217.56PSI, 1-5V Analog, 0.5% Acc |
| 40PC001B3A |
| Honeywell |
| Board Mount Pressure Sensor -50mmHg to 50mmHg Differential 6-Pin DIP |
| 19C015PA2K | Honeywell | Peizoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0-100mV, Cylindrical, Through Hole Mount |
| SLP004DD4 | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 0.144Psi Max, Rectangular, Through Hole Mount, DIP-4 |
| NPA-500M-005G | Amphenol | Peizoresistive Sensor, Gage, Rectangular, Surface Mount, ROHS COMPLIANT, SOIC-14 |
| SSCSNBN150PGAA5 | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 |
![]() | MLH003MGB01A | Honeywell | Pressure Sensor 0.5V to 4.5V 0kPa to 0.0000003kPa Gage 3-Pin |
![]() | 13U3000PA0K | Honeywell | Pressure Sensor 0psi to 3000psi Absolute 6-Pin |
| CPC100AFH | Honeywell | Peizoresistive Sensor, Absolute, Square, Through Hole Mount |
![]() | DPH-103-M3-R | Panasonic | Pressure Sensor 1V to 5V 0kPa to 101kPa Vacuum Gage |
| SSCSNBN150PAAB5 | Honeywell | Board Mount Pressure Sensors SIP DUAL Axial150PSI Absolute 5V Analog |
| ASDX001D44D-DO | Honeywell | Pressure Sensor 0psi to 1psi Differential 8-Pin DIP-D4 |
| SSCDRRN160MGAA5 | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 2.32Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 |
![]() | ADP5260 | Panasonic | Pressure Sensor 0kPa to 500kPa Gage 6-Pin DIP SMD |
![]() | PX2CN2XX250PSAAX | Honeywell | PX2 Series Heavy Duty Pressure Transducers, sealed gage, 0 psi to 250 psi, 4.75 V to 5.25 V input, ratiometric 5.0 Vdc 10 %Vs to 90 %Vs output, 1/8-27 NPT, DIN EN 175301-803C |
![]() | HSCDANN030PAAA5 | Honeywell | Peizoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 |
| MPXAZ6115A7U | NXP | Board Mount Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute Automotive 8-Pin PDIP Rail |
![]() | ADP1221 | Panasonic | Strain Guage Sensor, Gage, 0Psi Min, 4.97Psi Max, 0-100mV, Rectangular, Through Hole Mount, DIP-6 |
| SCCP15ASMTLP | Honeywell | SENSOR ABSOLUTE 0-15PSIA SMT |