| MMA1211EGR2 | NXP | Accelerometer ±150g 5V 12.66mV/g to 14mV/g Automotive 16-Pin SOIC T/R |
 | LIS3L06AL | Stmicroelectronics | Accelerometer Triple ±2g/±6g 3.3V 660mV/g 8-Pin LGA Tray |
 | MMA6821KW | NXP | Accelerometers XY-AXIS 120/ 25G QFN |
 | MMA7360LT | NXP | Accelerometer Triple ±1.5g/±6g 3.3V 740mV/g to 860mV/g/190.6mV/g to 221.5mV/g 14-Pin LGA Tray |
 | OPB771T | TT | Diffuse Photoelectric Sensor, 1-Channel, Through Hole Mount, |
 | GP2L26 | Sharp | Diffuse Photoelectric Sensor, 0.7mm Min, 0.7mm Max, 10mA, Rectangular, |
 | LIS202DL | Stmicroelectronics | Accelerometer Dual ±2g/±8g 2.5V 14-Pin LGA Tray |
 | EQ-502T | Panasonic | Retroreflective Photoelectric Sensor |
 | MMA5206WR2 | NXP | High Performance Accelerometer IC |
 | LIS202DLTR | Stmicroelectronics | Accelerometer Dual ±2g/±8g 2.5V 14-Pin LGA T/R |
 | 34THES1ATA2S22 | Vishay | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.05-4.95V, CYLINDRICAL, ROHS COMPLIANT PACKAGE |
![SMART Position Sensor, SPS Series, 35 mm linear configuration, 0 mm to 35 mm [0 in to 1.38 in] sensing range, 0.5 Vdc to 4.5 Vdc analog output, magnet actuator included](/CloudSearch/FileImage/3180194) | SPS-L035-LATS | Honeywell | SMART Position Sensor, SPS Series, 35 mm linear configuration, 0 mm to 35 mm [0 in to 1.38 in] sensing range, 0.5 Vdc to 4.5 Vdc analog output, magnet actuator included |
 | MMA2260D | NXP | Accelerometer Single ±1.5g 5V 1140mV/g to 1260mV/g Automotive 16-Pin SOIC |
 | MMA5106KWR2 | NXP | High Performance Accelerometer IC |
 | OPB701 | TT | Diffuse Photoelectric Sensor, 5.08mm Min, 5.08mm Max, 2mA, 1-Channel, Rectangular, Through Hole Mount, PLASTIC PACKAGE-4 |
 | CY-111B-P | Panasonic | Through Beam Photoelectric Sensor |
 | MMA5224WR2 | NXP | High Performance Accelerometer IC |
 | MMA5212WR2 | NXP | High Performance Accelerometer IC |
 | MPU-6000 | TDK | 6-Axis IMU: Gyro/Accel, I2C/SPI, QFN, ±16g |
 | OPB607B | TT | Diffuse Photoelectric Sensor, 2.79mm Min, 2.79mm Max, 17mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT PACKAGE-2 |