| TSOP34536 | Vishay | TSOP34536 Photo IC, Side View, 2.5V to 5.5V, 350uA, Through Hole |
 | TSMP4138 | Vishay | Photo IC 2.5V to 5.5V 5mA Side View Through Hole |
 | TSOP75336WTT | Vishay | Photo IC, TRANSISTOR-STAGE OUTPUT PHOTO IC,BAR |
 | TSOP38233 | Vishay | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 |
 | TSOP75333WTR | Vishay | Photo IC, TRANSISTOR-STAGE OUTPUT PHOTO IC,BAR |
 | OPL561 | TT | Logic Output Photo IC, |
 | TSL262R-LF | AMS | Infrared Light-to-Voltage Optical Sensors - The TSL260R, TSL261R and TSL262R are infrared light-to-voltage optical sensors, each combining a photodiode and a transimpedance amplifier (feedback resistor = 16 MOhms, 8 MOhms and 2.8 MOhms, respectively) on a single monolithic IC. Output voltage is directly proportional to the light intensity (irradiance) on the photodiode. These devices have improved amplifier offset-voltage stability and low power consumption and are supplied in a 3-lead plastic sidelooker package with an integral visible light cutoff filter and lens. |
 | TSOP75338TR | Vishay | Photo IC, TRANSISTOR-STAGE OUTPUT PHOTO IC,BAR |
 | TSL251R-LF | AMS | AMS TSL251R-LF 635nm 5.5V 2.7V 70°C -25°C S Package |
 | TSOP75336TR | Vishay | Photo IC, 45m Sensing Distance, 2.5V to 5.5V, 350uA Supply Current, Surface Mount |
 | TSOP75436TR | Vishay | Photo IC, TRANSISTOR-STAGE OUTPUT PHOTO IC,BAR |
 | TSOP75240WTR | Vishay | TSOP75240WTR Surface Mount Photo IC 2.5V 5.5V 10mW 85°C |
 | TSOP75538TR | Vishay | Photo IC, TRANSISTOR-STAGE OUTPUT PHOTO IC,BAR |
 | OPT101P-JG4 | Texas Instruments | Monolithic Photodiode and Single-Supply Transimpedance Amplifier 8-SOP 0 to 70 |
 | TSOP75536TT | Vishay | Photo IC, TRANSISTOR-STAGE OUTPUT PHOTO IC,BAR |
 | TSOP58436 | Vishay | TSOP58436 Photo IC, Side View, 2.5V to 5.5V, 700uA, Through Hole |
 | TSL27711FN | AMS | Light to Digital Converters Light to Digital w/Proximity |
 | TSOP4436 | Vishay | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 |
 | TSOP75536TR | Vishay | Optical Photo IC, 45m Sensing Distance, 2.5V to 5.5V, Surface Mount |
 | TSOP75538TT | Vishay | Surface Mount Photo IC, 5.5V 2.5V 85°C -25°C 350uA 5mA 45m |