| TSOP75236WTR | Vishay | Photo IC, TRANSISTOR-STAGE OUTPUT PHOTO IC,BAR |
 | TSOP75236TT | Vishay | Photo IC, TRANSISTOR-STAGE OUTPUT PHOTO IC,BAR |
 | TSL257-LF | AMS | High-Sensitivity Light-to-Voltage Converter - The TSL257 is a high-sensitivity, low-noise light-to-voltage optical converter that combines a photodiode and a transimpedance amplifier on a single monolithic CMOS integrated circuit. The output voltage is directly proportional to light intensity (irradiance) on the photodiode. The TSL257 has a transimpedance gain of 320 Megohm. The device has improved offset voltage stability and low-power consumption and is supplied in a 3-lead clear plastic sidelooker package with an integral lens. The TSL257T is supplied in a compact 4-lead surface mount package. |
 | TSOP75256WTR | Vishay | Photo IC, TRANSISTOR-STAGE OUTPUT PHOTO IC,BAR |
 | TSOP4338 | Vishay | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 |
 | TSOP4438 | Vishay | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 |
 | TSOP38436 | Vishay | Photo IC Module, 2.5V to 5.5V, 450uA, Through Hole, -25°C to 85°C |
 | TSOP2336 | Vishay | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 |
 | TSOP36256TT | Vishay | Linear Output Photo IC, |
 | TSOP75336TT | Vishay | Photo IC, TRANSISTOR-STAGE OUTPUT PHOTO IC,BAR |
 | TSOP6138TT | Vishay | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, LEAD FREE, PLASTIC, SMD, 4 PIN |
 | TSOP39436 | Vishay | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 |
 | OPT101PG4 | Texas Instruments | Monolithic Photodiode and Single-Supply Transimpedance Amplifier 8-PDIP 0 to 70 |
 | TSOP75356WTR | Vishay | Photo IC, TRANSISTOR-STAGE OUTPUT PHOTO IC,BAR |
 | TSOP38136 | Vishay | Optical Photo IC, Side View, 5.5V, 2.5V, 350uA, Through Hole |
 | TSOP2338 | Vishay | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 |
 | TSOP57538TT1 | Vishay | TSOP57538TT1, 5.5V 700mA Surface Mount Photo IC |
 | TSOP75440WTR | Vishay | Surface Mount Photo IC, 2.5V to 5.5V, 10mW, 2.35mm x 3mm x 6.8mm |
 | TSOP39238 | Vishay | Photo IC, 5.5V, 2.5V, 85°C, -25°C, Through Hole, 6.95mm, 5mm, 4.8mm |
 | TSOP75438WTR | Vishay | Surface Mount Photo IC, 2.5V to 5.5V, 350uA, 5mA, 10mW, -25°C to 85°C |