| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
![]() | CML7001-52-6-101 | Cooliance | COOLIANCE CML7001-52-6-101 LED HEAT SINK |
![]() | MC32660 | Multicomp | MULTICOMP MC32660. FAN FILTER ASSEMBLY,120MM |
![]() | A15338-01 | Laird | THERM PAD 228.6MMX228.6MM GREEN |
![]() | TEP10 | Pentair | HOFFMAN ENCLOSURES TEP10 EXHAUST GRILLE |
![]() | 4103G | Aavid | AAVID THERMALLOY 4103G THERMAL INSULATOR |
![]() | MC32694 | Multicomp | FAN FILTER ASSEMBLY |
![]() | A12616-08 | Laird | Silicone Gap Filler 3.0W/mK 0.5mm 18"x18" UL94 V-0 |
![]() | MC33024 | Multicomp | FINGER GUARD |
![]() | CEBF0140401605-00 | Malico | MALICO CEBF0140401605-00 Fan / Force Cooled Heat Sink, BGA, Chip Set, 1.95 C/W, 16 mm, 40 mm, 40 mm, 5.5 cu.ft/min, 26 dBA |
![]() | SK145/37,5STS-220 | Fischer Elektronik | FISCHER ELEKTRONIK - SK 145/37,5 STS-220 - HEAT SINK, TO-220, ETC, 12°C/W |
![]() | MC32689 | Multicomp | MULTICOMP MC32689. FINGER GUARD |
![]() | SK45237.5SA | Fischer Elektronik | FISCHER ELEKTRONIK SK 452 37.5 SA Heat Sink, Square, PCB, Extruded, LED, SOT-32, TO-220, 11 C/W, 25 mm, 29 mm, 37.5 mm |
![]() | MC32711 | Multicomp | MULTICOMP MC32711. FINGER GUARD |
![]() | MC32695 | Multicomp | FAN FILTER ASSEMBLY |
![]() | A10092-01 | Laird | Silicone Thermal Gap Filler, 8x8in, UL94 HB, 200°C |
![]() | MC33016 | Multicomp | MULTICOMP MC33016. EMI/RFI Fan Filter |
![]() | A10235-31 | Laird | TPutty 502 Thermal Interface Material, 3W/mK, 200°C Max |
![]() | CLP-204 | Aavid | CLIP |
![]() | MK3301/51 | Multicomp | INSULATING KIT; Insulator Body Material:Mica; Thermal Conductivity:-; Breakdown Voltage Vbr:1kV; Thickness:-; Volume Resistivity:-; Thermal Impedance:-; Dielectric Strength:-; Product Range:-; Length:5.2mm ;RoHS Compliant: Yes |
![]() | MC32710 | Multicomp | MULTICOMP MC32710. FAN FILTER ASSEMBLY |